SKF Extension Tube for use with Tube Connection Automatic Lubricator

Subtotal (1 unit)*

PHP4,790.39

(exc. VAT)

PHP5,365.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,790.39

*price indicative

RS Stock No.:
308-623
Mfr. Part No.:
LAPT 5000SW
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Tube Connection

Standards/Approvals

No

Accessory Type

Extension Tube

For Use With

Automatic Lubricator

Length

5m

RoHS Status: Exempt

COO (Country of Origin):
DE
The SKF Flexible tube are extra strong and it is 5000 mm long, outer diameter 8 mm, inner diameter 6 mm suitable for LAGD, TLSD and TLMR single point automatic lubricators.

Product net weight 0.11 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy