SKF Male Tube Connection for use with Tube Connection Automatic Lubricator

Subtotal (1 pack of 10 units)*

PHP10,284.81

(exc. VAT)

PHP11,518.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP10,284.81PHP1,028.481

*price indicative

RS Stock No.:
308-619
Mfr. Part No.:
LAPF M1/4S
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Tube Connection

Standards/Approvals

No

Thread Size

1/4 in G

Accessory Type

Male Tube Connection

For Use With

Automatic Lubricator

Width

6mm

RoHS Status: Exempt

COO (Country of Origin):
IT

SKF Tube Connection, 1/4 in Thread Size, 6mm Width - LAPF M1/4S


This tube connection is a male fitting designed to integrate with automatic lubricators and lubrication systems in industrial settings. It provides a threaded link between grease or lubricant delivery lines and automatic dispensing equipment, suited to applications where a compact, reliable connection is required.

Features and Benefits:


• 1/4inG threaded Interface ensures secure mechanical connection • Male configuration enables straightforward insertion into lubricator ports • Compatible with lubrication systems to maintain continuous supply • Compact 6mm width minimises installation footprint • Manufactured by a recognised brand for consistent component sourcing

Applications


• Suitable for automated lubricator installations on production lines • Used with grease distribution networks in mechanical systems • Ideal for connecting pumps to lubricant feed lines in plant equipment • Can be used for maintenance set-ups requiring Rapid connector changes

What thread type does it use for pipe connections?


It employs a 1/4inG threaded male end designed to mate with corresponding female ports.

How does its size affect fitting in tight assemblies?


The 6mm width reduces the spatial requirement, enabling installation in confined manifolds and Compact housings.

Which lubricant delivery equipment is it intended to join?


It is intended for use with automatic lubricators and associated feed fittings in lubrication circuits.

Is it supplied by a known manufacturer for sourcing consistency?


The component is produced by SKF, offering standardisation within maintenance and procurement processes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy