- RS Stock No.:
- 809-6006
- Mfr. Part No.:
- SN74LVC1G332DBVR
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 809-6006
- Mfr. Part No.:
- SN74LVC1G332DBVR
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74LVC1G Family, Texas Instruments
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 100 mA per JESD 78 Class II
ESD protection exceeds JESD 22
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 100 mA per JESD 78 Class II
ESD protection exceeds JESD 22
74LVC Family
Specifications
Attribute | Value |
---|---|
Logic Function | OR |
Mounting Type | Surface Mount |
Number of Elements | 1 |
Number of Inputs per Gate | 3 |
Schmitt Trigger Input | No |
Package Type | SOT-23 |
Pin Count | 6 |
Logic Family | LVC |
Input Type | Differential |
Maximum Operating Supply Voltage | 5.5 V |
Maximum High Level Output Current | -4mA |
Maximum Propagation Delay Time @ Maximum CL | 20 ns @ 50 pF |
Minimum Operating Supply Voltage | 1.65 V |
Maximum Low Level Output Current | 32mA |
Dimensions | 3.05 x 1.75 x 1.3mm |
Propagation Delay Test Condition | 50pF |
Width | 1.75mm |
Output Type | Single Ended |
Length | 3.05mm |
Minimum Operating Temperature | -40 °C |
Height | 1.3mm |
Maximum Operating Temperature | +125 °C |