onsemi NL27WZ00USG, Dual 2-Input NAND Logic Gate, 8-Pin US
- RS Stock No.:
- 805-3077
- Mfr. Part No.:
- NL27WZ00USG
- Manufacturer:
- onsemi
This image is representative of the product range
- RS Stock No.:
- 805-3077
- Mfr. Part No.:
- NL27WZ00USG
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Function | NAND | |
| Mounting Type | Surface Mount | |
| Number of Elements | 2 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | US | |
| Pin Count | 8 | |
| Logic Family | NL | |
| Input Type | LVTTL | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum High Level Output Current | -32mA | |
| Maximum Propagation Delay Time @ Maximum CL | 4.9 ns @ 50 pF | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Maximum Low Level Output Current | 32mA | |
| Width | 2.1mm | |
| Output Type | LVCMOS | |
| Propagation Delay Test Condition | 50pF | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Height | 0.8mm | |
| Dimensions | 2.4 x 2.1 x 0.8mm | |
| Length | 2.4mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Function NAND | ||
Mounting Type Surface Mount | ||
Number of Elements 2 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type US | ||
Pin Count 8 | ||
Logic Family NL | ||
Input Type LVTTL | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum High Level Output Current -32mA | ||
Maximum Propagation Delay Time @ Maximum CL 4.9 ns @ 50 pF | ||
Minimum Operating Supply Voltage 1.65 V | ||
Maximum Low Level Output Current 32mA | ||
Width 2.1mm | ||
Output Type LVCMOS | ||
Propagation Delay Test Condition 50pF | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -55 °C | ||
Height 0.8mm | ||
Dimensions 2.4 x 2.1 x 0.8mm | ||
Length 2.4mm | ||
