onsemi 74AC08SC, Quad 2-Input AND Logic Gate, 14-Pin SOIC
- RS Stock No.:
- 671-1497
- Mfr. Part No.:
- 74AC08SC
- Manufacturer:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP188.75
(exc. VAT)
PHP211.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Being discontinued
- Final 330 unit(s), ready to ship from another location
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | PHP18.875 | PHP188.75 | - |
| 20 - 40 | PHP18.463 | PHP184.63 | 2% |
| 50 - 90 | PHP12.172 | PHP121.72 | 35% |
| 100 - 190 | PHP11.878 | PHP118.78 | 37% |
| 200 + | PHP11.642 | PHP116.42 | 38% |
*price indicative
- RS Stock No.:
- 671-1497
- Mfr. Part No.:
- 74AC08SC
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
74AC Family, Fairchild Semiconductor
Advanced CMOS Logic
Operating Voltage: 1.5 to 5.5 and 2 to 6
Compatibility: Input CMOS, Output CMOS
