- RS Stock No.:
- 145-1226
- Mfr. Part No.:
- CD74HC283M
- Manufacturer:
- Texas Instruments
Stock check temporarily unavailable - call for stock availability
Added
Price Each (In a Tube of 40)
PHP30.29
(exc. VAT)
PHP33.92
(inc. VAT)
Units | Per Unit | Per Tube* |
40 + | PHP30.29 | PHP1,211.60 |
*price indicative |
- RS Stock No.:
- 145-1226
- Mfr. Part No.:
- CD74HC283M
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
74HC Family Complex Function, Texas Instruments
Texas Instruments range of Complex Function products from the 74HC High Speed CMOS Logic Family includes Binary Adders, Magnitude & Identity Comparators, Parity Checkers, 7-segment LCD Latch/Decoder/Drivers and PLL (Phase Locked Loop) ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Specifications
Attribute | Value |
---|---|
Logic Family | HC |
Logic Function | Binary Full Adder |
Number of Bits | 4bit |
Number of Elements per Chip | 1 |
Maximum High Level Output Current | -5.2mA |
Maximum Low Level Output Current | 5.2mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Maximum Propagation Delay Time @ Maximum CL | 210 ns @ 2 V |
Dimensions | 9.9 x 3.91 x 1.58mm |
Maximum Operating Supply Voltage | 6 V |
Minimum Operating Supply Voltage | 2 V |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +125 °C |
Propagation Delay Test Condition | 50pF |