Festo Linear Guide FEN-20-250-KF, FEN
- RS Stock No.:
- 852-289
- Mfr. Part No.:
- FEN-20-250-KF
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP51,678.66
(exc. VAT)
PHP57,880.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP51,678.66 |
*price indicative
- RS Stock No.:
- 852-289
- Mfr. Part No.:
- FEN-20-250-KF
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Rail Length | 250mm | |
| Product Type | Linear Guide | |
| Sub Type | Guide Profile | |
| Rail Width | 32mm | |
| Carriage Width | 34mm | |
| Carriage Length | 65mm | |
| Series | FEN | |
| Dynamic Load Rating | 520N | |
| Static Load Rating | 830N | |
| Rail Material | Carbon Steel | |
| Standards/Approvals | RoHS compliant | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Rail Length 250mm | ||
Product Type Linear Guide | ||
Sub Type Guide Profile | ||
Rail Width 32mm | ||
Carriage Width 34mm | ||
Carriage Length 65mm | ||
Series FEN | ||
Dynamic Load Rating 520N | ||
Static Load Rating 830N | ||
Rail Material Carbon Steel | ||
Standards/Approvals RoHS compliant | ||
- COO (Country of Origin):
- HU
The Festo guide unit designed for precise movement and stability in various applications. This robust solution features a recirculating ball bearing system, ensuring reliable performance under a range of conditions.
Operating temperature range between -20 °C and 80 °C enhances adaptability
Recirculating ball bearing guide ensures smooth movement and durability
Mounting position is flexible, allowing installation in various orientations
Constructed from RoHS compliant materials, ensuring environmental safety
Related links
- Festo Linear Guide FEN-20-50-KF, FEN
- Festo Linear Guide FEN-25-250-KF, FEN
- Festo Linear Guide FEN-12/16-200-KF, FEN
- Festo Linear Guide FEN-12/16-100-KF, FEN
- Festo Linear Guide FEN-25-200-KF, FEN
- Festo Linear Guide FEN-12/16-160-KF, FEN
- Festo Linear Guide FEN-25-80-KF, FEN
- Festo Linear Guide FEN-25-100-KF, FEN
