Festo Linear Guide FEN-25-250-KF, FEN
- RS Stock No.:
- 851-635
- Mfr. Part No.:
- FEN-25-250-KF
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP52,065.77
(exc. VAT)
PHP58,313.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP52,065.77 |
*price indicative
- RS Stock No.:
- 851-635
- Mfr. Part No.:
- FEN-25-250-KF
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Rail Length | 250mm | |
| Product Type | Linear Guide | |
| Rail Width | 32mm | |
| Sub Type | Guide Profile | |
| Carriage Width | 34mm | |
| Carriage Length | 65mm | |
| Series | FEN | |
| Dynamic Load Rating | 520N | |
| Static Load Rating | 830N | |
| Rail Material | Carbon Steel | |
| Standards/Approvals | RoHS compliant | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Rail Length 250mm | ||
Product Type Linear Guide | ||
Rail Width 32mm | ||
Sub Type Guide Profile | ||
Carriage Width 34mm | ||
Carriage Length 65mm | ||
Series FEN | ||
Dynamic Load Rating 520N | ||
Static Load Rating 830N | ||
Rail Material Carbon Steel | ||
Standards/Approvals RoHS compliant | ||
- COO (Country of Origin):
- HU
The Festo recirculating ball bearing guide designed for precise linear motion applications. Its robust construction accommodates various mounting positions and operating conditions, providing reliable performance in demanding environments.
Size of 25 with a stroke length of 250 mm for versatile use
Capable of static forces up to 830 N, ensuring high load capacity
Suitable for ambient temperatures ranging from -20 °C to 80 °C
RoHS compliant materials promote environmentally friendly usage
Constructed with tempered steel and anodised aluminium for durability
