Festo Linear Guide FEN-25-25-KF, FEN
- RS Stock No.:
- 852-290
- Mfr. Part No.:
- FEN-25-25-KF
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP48,775.37
(exc. VAT)
PHP54,628.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP48,775.37 |
*price indicative
- RS Stock No.:
- 852-290
- Mfr. Part No.:
- FEN-25-25-KF
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Linear Guide | |
| Rail Length | 25mm | |
| Rail Width | 32mm | |
| Sub Type | Guide Profile | |
| Carriage Width | 34mm | |
| Carriage Length | 65mm | |
| Series | FEN | |
| Dynamic Load Rating | 520N | |
| Static Load Rating | 830N | |
| Rail Material | Carbon Steel | |
| Standards/Approvals | RoHS compliant | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Linear Guide | ||
Rail Length 25mm | ||
Rail Width 32mm | ||
Sub Type Guide Profile | ||
Carriage Width 34mm | ||
Carriage Length 65mm | ||
Series FEN | ||
Dynamic Load Rating 520N | ||
Static Load Rating 830N | ||
Rail Material Carbon Steel | ||
Standards/Approvals RoHS compliant | ||
- COO (Country of Origin):
- HU
The Festo guide unit designed for superior linear motion applications, featuring a recirculating ball bearing design that ensures smooth operation and reliability in a variety of settings.
Size of 25 mm ensures compatibility with various applications
Stroke length of 25 mm allows for precise movement
Designed for any mounting position for versatile installation options
Related links
- Festo Linear Guide FEN-25-80-KF, FEN
- Festo Linear Guide FEN-25-100-KF, FEN
- Festo Linear Guide FEN-25-125-KF, FEN
- Festo Linear Guide FEN-25-250-KF, FEN
- Festo Linear Guide FEN-25-50-KF, FEN
- Festo Linear Guide FEN-25-200-KF, FEN
- Festo Linear Guide FEN-12/16-200-KF, FEN
- Festo Linear Guide FEN-12/16-100-KF, FEN
