RS PRO Rotary Limit Switch, 2 SPDT, IP67, Aluminium Housing, 250V ac, 16A
- RS Stock No.:
- 834-637
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
PHP20,620.12
(exc. VAT)
PHP23,094.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from February 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,620.12 |
*price indicative
- RS Stock No.:
- 834-637
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Actuator Type | Rotary | |
| Product Type | Limit Switch | |
| Contact Configuration | 2 SPDT | |
| IP Rating | IP67 | |
| Housing Material | Aluminium | |
| Contact Type | Mechanical | |
| Switching Current | 16A | |
| Terminal Type | Strip Terminal | |
| Series | RS PRO | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 85°C | |
| Length | 124mm | |
| Depth | 117.7mm | |
| Width | 80mm | |
| Standards/Approvals | Rohs | |
| Hazardous Area Certification | No | |
| Conduit Entry | M20 x 1.5 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Actuator Type Rotary | ||
Product Type Limit Switch | ||
Contact Configuration 2 SPDT | ||
IP Rating IP67 | ||
Housing Material Aluminium | ||
Contact Type Mechanical | ||
Switching Current 16A | ||
Terminal Type Strip Terminal | ||
Series RS PRO | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 85°C | ||
Length 124mm | ||
Depth 117.7mm | ||
Width 80mm | ||
Standards/Approvals Rohs | ||
Hazardous Area Certification No | ||
Conduit Entry M20 x 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- RS PRO Rotary Limit Switch IP67 250V ac, 16A
- Honeywell Technologies SZL-WL Series Coil Spring Limit Switch IP67 250V ac, 10A
- Honeywell Technologies DTF2 Series Plunger Limit Switch Die Cast Aluminium Housing, 250V
- Honeywell Technologies EX Series Roller Lever Limit Switch Die Cast Aluminium Housing 10A
- Honeywell Technologies HDLS Series Side Rotary Limit Switch IP67 600V
- Honeywell Technologies GXE Series Plunger Limit Switch IP67 250V ac, 6A
- Honeywell Technologies GXE Series Top-roller plunger Limit Switch IP67 250V ac, 6A
- Honeywell Technologies SL1 Series Roller Plunger Limit Switch IP67 250V
