RS PRO Rotary Limit Switch, 2 SPDT, IP67, Aluminium Housing, 250V ac, 16A

N

Subtotal (1 unit)*

PHP15,704.58

(exc. VAT)

PHP17,589.13

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from February 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP15,704.58

*price indicative

RS Stock No.:
834-636
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Actuator Type

Rotary

Product Type

Limit Switch

Contact Configuration

2 SPDT

IP Rating

IP67

Housing Material

Aluminium

Contact Type

Mechanical

Terminal Type

Strip Terminal

Switching Current

16A

Series

RS PRO

Switching AC Voltage

250V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Width

80mm

Standards/Approvals

Rohs

Depth

117.7mm

Length

124mm

Hazardous Area Certification

No

Conduit Entry

M20 x 1.5

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy