RS PRO Switch Switch, IP65, Stainless Steel Housing, 250V, 3A
- RS Stock No.:
- 782-183
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
PHP9,394.65
(exc. VAT)
PHP10,522.01
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP9,394.65 |
*price indicative
- RS Stock No.:
- 782-183
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Actuator Type | Switch | |
| Product Type | Switch | |
| IP Rating | IP65 | |
| Housing Material | Stainless Steel | |
| Contact Type | Positive Opening Contact | |
| Switching Current | 3A | |
| Terminal Type | Screw Terminal | |
| Series | RS PRO | |
| Switching DC Voltage | 250V | |
| Minimum Operating Temperature | -20°C | |
| Switching AC Voltage | 250V | |
| Maximum Operating Temperature | 60°C | |
| Width | 92mm | |
| Length | 98.5mm | |
| Depth | 98.5mm | |
| Standards/Approvals | EN 60947 | |
| Hazardous Area Certification | CE | |
| Mounting Orientation | Horizontal | |
| Mechanical Life | 10000000Operations | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Actuator Type Switch | ||
Product Type Switch | ||
IP Rating IP65 | ||
Housing Material Stainless Steel | ||
Contact Type Positive Opening Contact | ||
Switching Current 3A | ||
Terminal Type Screw Terminal | ||
Series RS PRO | ||
Switching DC Voltage 250V | ||
Minimum Operating Temperature -20°C | ||
Switching AC Voltage 250V | ||
Maximum Operating Temperature 60°C | ||
Width 92mm | ||
Length 98.5mm | ||
Depth 98.5mm | ||
Standards/Approvals EN 60947 | ||
Hazardous Area Certification CE | ||
Mounting Orientation Horizontal | ||
Mechanical Life 10000000Operations | ||
- COO (Country of Origin):
- IT
The RS PRO rotary limit switch is designed to facilitate control over the movement of machinery. It connects to motors, enabling precise operation through adjustable cams that activate internal contacts at predetermined rotation counts.
Safety rotary design with 2 or 4 contacts for versatile applications
Operating temperature range from -20°C to +60°C for reliable performance
Robust technopolymer casing ensures high mechanical and thermal resistance
Related links
- RS PRO Switch Switch Stainless Steel Housing 3A
- RS PRO Switch Switch IP42 Stainless Steel Housing 3A
- Honeywell Technologies HDLS Series Roller Lever Limit Switch IP65 IP67 250V, 10A
- Honeywell Technologies HDLS Series Roller Lever Actuator IP67 IP65 600V ac
- RS PRO Plunger Limit Switch IP67 400V ac, 10A
- IDEM HLM-SS Series Short Roller Lever Safety Limit Switch IP69K 240V ac, 3A
- RS PRO Plunger Limit Switch IP68 240V ac, 3A
- IDEM HLM-SS Series Pin Plunger Safety Limit Switch IP69K 240V ac, 3A
