RS PRO Switch Switch, 1 NO/1 NC, IP42, IP65, Stainless Steel Housing, 250V, 3A

N

This image is representative of the product range

Subtotal (1 unit)*

PHP10,665.21

(exc. VAT)

PHP11,945.04

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP10,665.21

*price indicative

RS Stock No.:
782-179
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Switch

Actuator Type

Switch

Contact Configuration

1 NO/1 NC

IP Rating

IP42, IP65

Housing Material

Stainless Steel

Contact Type

Positive Opening Contact

Switching Current

3A

Terminal Type

Screw Terminal

Series

RS PRO

Minimum Operating Temperature

-20°C

Switching AC Voltage

250V

Switching DC Voltage

250V

Maximum Operating Temperature

60°C

Width

106mm

Length

103mm

Depth

103mm

Standards/Approvals

EN 60947

Hazardous Area Certification

CE

Mounting Orientation

Horizontal

Mechanical Life

10000000Operations

COO (Country of Origin):
IT
The RS PRO rotary limit switch ensures precise control over machinery motion, making it Ideal for applications in constrained environments. Its Compact design allows for efficient integration into existing setups while maintaining operational safety.

Safety rotary limit switches support ratios from 1:17 to 1:200 or absolute sensor models

The Compact design is easy to install, suited for both longitudinal and horizontal shaft solutions

Equipped with 2 or 4 Rapid positive-opening contacts, either NO or NC

Includes two different types of cams for enhanced adaptability

Related links