RS PRO Switch Switch, IP65, Stainless Steel Housing, 250V, 3A

N

Subtotal (1 unit)*

PHP9,394.65

(exc. VAT)

PHP10,522.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 40 unit(s) shipping from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP9,394.65

*price indicative

RS Stock No.:
782-182
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Actuator Type

Switch

Product Type

Switch

IP Rating

IP65

Housing Material

Stainless Steel

Contact Type

Positive Opening Contact

Switching Current

3A

Terminal Type

Screw Terminal

Series

RS PRO

Minimum Operating Temperature

-20°C

Switching AC Voltage

250V

Switching DC Voltage

250V

Maximum Operating Temperature

60°C

Standards/Approvals

EN 60947

Depth

98.5mm

Length

98.5mm

Width

92mm

Hazardous Area Certification

CE

Mounting Orientation

Horizontal

Mechanical Life

10000000Operations

COO (Country of Origin):
IT
The RS PRO rotary limit switch is a precision device designed for controlling the movement of machinery. It utilises a shaft connected to a motor to ensure accurate operation through its finely adjusted cams.

Offers a ratio range from 1:10 to 1:200 for versatile applications

Constructed from technopolymer for high mechanical and thermal resistance

Features positive opening contacts for enhanced safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy