Honeywell Technologies LS Series Rotary Lever Limit Switch, SPDT, IP67, Die Cast Zinc Housing, 240V, 10A
- RS Stock No.:
- 560-303
- Distrelec Article No.:
- 301-38-494
- Mfr. Part No.:
- 1LS3-4C
- Manufacturer:
- Honeywell
This image is representative of the product range
Subtotal (1 unit)*
PHP52,968.41
(exc. VAT)
PHP59,324.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 8 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP52,968.41 |
*price indicative
- RS Stock No.:
- 560-303
- Distrelec Article No.:
- 301-38-494
- Mfr. Part No.:
- 1LS3-4C
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Rotary Lever | |
| Product Type | Limit Switch | |
| IP Rating | IP67 | |
| Contact Configuration | SPDT | |
| Housing Material | Die Cast Zinc | |
| Switching Current | 10A | |
| Terminal Type | Screw | |
| Series | LS | |
| Switching AC Voltage | 240V | |
| Minimum Operating Temperature | -29°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | CSA | |
| Width | 40mm | |
| Depth | 40mm | |
| Length | 96mm | |
| Hazardous Area Certification | No | |
| Conduit Entry | 20 mm | |
| Operating Force | 0.51Nm | |
| Mounting Orientation | Panel | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Rotary Lever | ||
Product Type Limit Switch | ||
IP Rating IP67 | ||
Contact Configuration SPDT | ||
Housing Material Die Cast Zinc | ||
Switching Current 10A | ||
Terminal Type Screw | ||
Series LS | ||
Switching AC Voltage 240V | ||
Minimum Operating Temperature -29°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals CSA | ||
Width 40mm | ||
Depth 40mm | ||
Length 96mm | ||
Hazardous Area Certification No | ||
Conduit Entry 20 mm | ||
Operating Force 0.51Nm | ||
Mounting Orientation Panel | ||
- COO (Country of Origin):
- GB
Honeywell Limit Switch, Side Rotary Actuator Type, Limit Switch Product Type - 1LS3-4C
This limit switch provides a mechanical method for detecting position or travel limits in industrial control systems. It is intended for installation where a rotating side-mounted actuator is required to signal machine or process positions. The device is suitable for environments requiring straightforward, robust position detection integrated into electrical and mechanical control circuits.
Features and Benefits:
• Side-mounted rotary actuator delivers consistent angular detection
• Designed for limit-switch functionality in control circuits
• Suitable as a replacement component in existing systems
• Designed for limit-switch functionality in control circuits
• Suitable as a replacement component in existing systems
Applications
• Suitable for actuator position detection in conveyor systems
• Ideal for end-of-travel sensing on automated doors
• Used for limit signalling in material-handling equipment
• Can be used for position feedback on rotary shafts in machinery
• Ideal for end-of-travel sensing on automated doors
• Used for limit signalling in material-handling equipment
• Can be used for position feedback on rotary shafts in machinery
What type of actuator does it employ and how does that assist installation?
It uses a side-mounted rotary actuator which permits placement alongside shafts or levers, simplifying mechanical linkage and conserving frontal space.
Can this be fitted as a replacement in older installations?
Yes, it is intended for use as a replacement component from the same manufacturer, allowing straightforward substitution in compatible limit-switch arrangements.
How does the device integrate with control wiring?
It functions as a switch element within electrical control circuits, providing discrete position signals when the rotary actuator reaches its set point.
Who manufactures this switch and what does that imply for sourcing?
The unit is produced by Honeywell, which identifies the supplier for procurement and parts matching in industrial applications.
Related links
- Honeywell Technologies LS Series Roller Lever Limit Switch IP67 240V, 10A
- Honeywell Technologies LS Series Roller Lever Limit Switch IP67 240V ac, 6A
- Honeywell Technologies LS Series Fork Roller Lever Limit Switch IP67 240V ac, 6A
- Honeywell Technologies LS Series Plunger Limit Switch IP67 240V ac, 6A
- Honeywell Technologies LS Series Plunger Limit Switch IP67 240V, 10A
- Honeywell Technologies LS Series Roller Plunger Limit Switch IP67 240V, 10A
- Honeywell Technologies LS Series Wobble Limit Switch IP67 240V 5 A
- Honeywell Technologies LS Series Top-roller plunger Limit Switch IP67 240V ac, 6A
