Telemecanique Sensors XCMH Series Roller Plunger Limit Switch, 1 NO/1 NC, IP67, IP66, Plastic Housing, 240V ac, 750mA
- RS Stock No.:
- 194-160
- Mfr. Part No.:
- XCMH21F2L2
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
PHP4,644.40
(exc. VAT)
PHP5,201.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 8 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,644.40 |
*price indicative
- RS Stock No.:
- 194-160
- Mfr. Part No.:
- XCMH21F2L2
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Roller Plunger | |
| Product Type | Limit Switch | |
| IP Rating | IP67, IP66 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Switching Current | 750mA | |
| Terminal Type | Cable | |
| Series | XCMH | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 70°C | |
| Width | 30mm | |
| Length | 16mm | |
| Depth | 88mm | |
| Standards/Approvals | UL 508, IEC 60947-5-1, IEC 60204-1, CSA C22.2 No 14 | |
| Hazardous Area Certification | No | |
| Operating Force | 35N | |
| Mechanical Life | 5000000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Roller Plunger | ||
Product Type Limit Switch | ||
IP Rating IP67, IP66 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Switching Current 750mA | ||
Terminal Type Cable | ||
Series XCMH | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 70°C | ||
Width 30mm | ||
Length 16mm | ||
Depth 88mm | ||
Standards/Approvals UL 508, IEC 60947-5-1, IEC 60204-1, CSA C22.2 No 14 | ||
Hazardous Area Certification No | ||
Operating Force 35N | ||
Mechanical Life 5000000Cycles | ||
- COO (Country of Origin):
- ID
Telemecanique Sensors XCMH Series Limit Switch, IP67 Protection Rating, 5000000 Cycles Mechanical Life - XCMH21F2L2
This limit switch provides a compact, mechanical means to detect and interrupt motion in industrial systems. Fitted with a roller plunger actuator and manufactured with a plastic enclosure, it is intended for machinery and equipment where positive snap‑action contacts and environmental protection are required. The unit operates across a broad temperature range suitable for typical factory and plant conditions.
Features and Benefits:
• Snap‑action contacts deliver rapid changeover for precise control
• 1NO and 1NC contact arrangement supports versatile signalling
• Switching capability up to 250V DC for DC control circuits
• Switching capability up to 240V AC for AC load switching
• Operating force of 35N enables consistent actuation thresholds
• Mechanical endurance rated to 5,000,000 cycles for long duty life
• 1NO and 1NC contact arrangement supports versatile signalling
• Switching capability up to 250V DC for DC control circuits
• Switching capability up to 240V AC for AC load switching
• Operating force of 35N enables consistent actuation thresholds
• Mechanical endurance rated to 5,000,000 cycles for long duty life
Applications
• Suitable for conveyor end‑of‑travel detection in plants
• Ideal for safety interlocks on automated equipment
• Used with gantry systems to detect position limits
• Can be used for machine tool stroke monitoring
• Appropriate for packaging line presence sensing
• Ideal for safety interlocks on automated equipment
• Used with gantry systems to detect position limits
• Can be used for machine tool stroke monitoring
• Appropriate for packaging line presence sensing
How is the device connected electrically?
It uses a cable termination for field wiring to integrate directly into control circuits.
What environmental protection does it offer?
The housing meets IP67 and IP66 ratings to resist dust ingress and temporary immersion or powerful water jets.
What standards does it conform to for industrial installation?
It is manufactured to comply with UL508, IEC 60947‑5‑1, IEC 60204‑1 and CSA C22.2 No 14.
What are the allowable ambient temperatures for operation?
The operating range extends from -25°C up to 70°C to accommodate standard industrial environments.
Related links
- Telemecanique Sensors XCMH Series Roller Plunger Limit Switch IP67 Plastic Housing 0.75A
- Telemecanique Sensors XCMH Series Roller Plunger Limit Switch IP66 Plastic Housing 0.75A
- Telemecanique Sensors XCMH Series Roller Plunger Limit Switch IP66 Plastic Housing 0.75A
- Telemecanique Sensors XCMH Series Plunger Limit Switch IP67 Plastic Housing 0.75A
- Telemecanique Sensors XCMH Series Roller Lever Limit Switch IP67 Plastic Housing 0.75A
- Telemecanique Sensors XCMH Series Roller Plunger Limit Switch IP67 Plastic Housing 0.75A
- Telemecanique Sensors XCMH Series Roller Plunger Limit Switch IP67 Plastic Housing 0.75A
- Telemecanique Sensors XCMH Series Plunger Limit Switch IP66 Plastic Housing 0.75A
