TE Connectivity Lighting Accessory
- RS Stock No.:
- 828-290
- Mfr. Part No.:
- 3-2465542-2
- Manufacturer:
- TE Connectivity
N
This image is representative of the product range
Subtotal (1 pack of 240 units)*
PHP750,355.45
(exc. VAT)
PHP840,398.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP750,355.45 | PHP3,126.481 |
*price indicative
- RS Stock No.:
- 828-290
- Mfr. Part No.:
- 3-2465542-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Lighting Accessory | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Lighting Accessory | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The TE Connectivity Receptacle designed to facilitate connections for control devices to luminaires, ensuring a tidy installation without obstructive components. Its design enhances functionality while preserving aesthetic appeal.
Compatible with poles measuring 100 to 200mm in diameter for versatile installation
Provides an upper receptacle specifically for enhanced functionality
Internal pole routing option to maintain aesthetic appeal
Robust construction ensures durability against environmental factors
Related links
- TE Connectivity Lighting Accessory
- TE Connectivity, 2213 Connector Accessory for use with Lighting
- TE Connectivity, 3-2465542 Receptacle for use with Enables Zhaga 2343403-1
- TE Connectivity, BUCHANAN WireMate Slim Poke-In Connector Accessory
- TE Connectivity Connector LUMAWISE Dimming Receptacle for Street Lighting Receptacles
- TE Connectivity, 2341474 Connector Accessory for use with LUMAWISE Endurance S
- TE Connectivity Poke-in Series Surface Connector Female Solder 6A, 1-Way
- TE Connectivity Lighting Cover for use with LED Outdoor Roadway 76mm Width, Push-in
