TE Connectivity Lighting Accessory
- RS Stock No.:
- 828-253
- Mfr. Part No.:
- 5-2465542-3
- Manufacturer:
- TE Connectivity
N
Subtotal (1 pack of 240 units)*
PHP775,134.30
(exc. VAT)
PHP868,150.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP775,134.30 | PHP3,229.726 |
*price indicative
- RS Stock No.:
- 828-253
- Mfr. Part No.:
- 5-2465542-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Lighting Accessory | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Lighting Accessory | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The TE Connectivity Receptacle designed to facilitate connections for control devices to luminaires, ensuring a tidy installation without obstructive components. Its design enhances functionality while preserving aesthetic appeal.
Compatible with poles measuring 50-100mm for versatile mounting options
Provides an upper receptacle only for integrated connectivity requirements
Allows both interior and exterior cable routing for flexible installation
Features a Compact design with dimensions of 80mm in height and 135mm in length
Related links
- TE Connectivity Lighting Accessory
- TE Connectivity, 5-2465542 Receptacle for use with 2213362-1
- TE Connectivity, 2213 Connector Accessory for use with Lighting
- TE Connectivity, BUCHANAN WireMate Slim Poke-In Connector Accessory
- TE Connectivity, 2341474 Connector Accessory for use with LUMAWISE Endurance S
- TE Connectivity Connector LUMAWISE Dimming Receptacle for Street Lighting Receptacles
- TE Connectivity Lighting Cover for use with LED Outdoor Roadway 76mm Width, Push-in
- TE Connectivity, 3-2465542 Receptacle for use with Enables Zhaga 2343403-1
