TE Connectivity 2439396-1 Series Blind Hole Poke-In Female Poke-in, 7P-Pole, 12A, 7-Way, IP66
- RS Stock No.:
- 845-579
- Mfr. Part No.:
- 2439396-1
- Manufacturer:
- TE Connectivity
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP946.93
(exc. VAT)
PHP1,060.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP946.93 |
| 10 + | PHP871.33 |
*price indicative
- RS Stock No.:
- 845-579
- Mfr. Part No.:
- 2439396-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Pole Format | 7P | |
| Product Type | Lighting Connector | |
| Series | 2439396-1 | |
| Number of Ways | 7 | |
| Connector Gender | Female | |
| Colour | Black | |
| Sub Type | Poke-In | |
| Termination Type | Poke-in | |
| Mount Type | Blind Hole | |
| Voltage | 480V ac | |
| Lighting Connector Current | 12A | |
| IP Rating | IP66 | |
| Wire Size | 16AWG | |
| Diameter | 64.3mm | |
| Standards/Approvals | EN 61984 | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Pole Format 7P | ||
Product Type Lighting Connector | ||
Series 2439396-1 | ||
Number of Ways 7 | ||
Connector Gender Female | ||
Colour Black | ||
Sub Type Poke-In | ||
Termination Type Poke-in | ||
Mount Type Blind Hole | ||
Voltage 480V ac | ||
Lighting Connector Current 12A | ||
IP Rating IP66 | ||
Wire Size 16AWG | ||
Diameter 64.3mm | ||
Standards/Approvals EN 61984 | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
The TE Connectivity Dimming Receptacle provides a standardized Interface for outdoor commercial roadway and utility ANSI NEMA street lighting architectures. This wire-to-component solution establishes direct wiring paths from the receptacle to the LED driver.
Total 7 positions comprising 3 power contacts and 4 signal contacts
Supports dimming protocols including 0 to 10V or DALI
Eliminates intermediate cabling with a Rapid poke-in termination system
Related links
- WAGO 231 Series Connector Male Cage Clamp 12A, 7-Way
- WAGO 723 Series Cable Male Lighting Connector Male Cage Clamp 12A, 7-Way
- WAGO 721 Series Cable Male Lighting Connector Male Cage Clamp 12A, 7-Way
- WAGO 231 Series Snap-in Pluggable Connector Male Cage Clamp 12A, 7-Way
- WAGO 731 Series Cable Male Lighting Connector Male Cage Clamp 12A, 7-Way
- WAGO 231 Series Snap-in Connector Male Cage Clamp 12A, 7-Way
- TE Connectivity 2213362-4 Series Nut Mount Connector Female Wire Leads 15A, 7-Way
- TE Connectivity LUMAWISE Endurance S Series Plug-in Connector Female Poke-in 1.5A IP66
