TE Connectivity 2213362-4 Series Nut Mount Connector Female Wire Leads, 7P-Pole, 15A, 7-Way
- RS Stock No.:
- 845-597
- Mfr. Part No.:
- 2213362-4
- Manufacturer:
- TE Connectivity
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,218.93
(exc. VAT)
PHP1,365.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP1,218.93 |
| 10 + | PHP1,121.20 |
*price indicative
- RS Stock No.:
- 845-597
- Mfr. Part No.:
- 2213362-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Lighting Connector | |
| Pole Format | 7P | |
| Series | 2213362-4 | |
| Number of Ways | 7 | |
| Connector Gender | Female | |
| Colour | Black | |
| Termination Type | Wire Leads | |
| Sub Type | Connector | |
| Mount Type | Nut Mount | |
| Voltage | 600V ac | |
| Lighting Connector Current | 15A | |
| Contact Gender | Female | |
| Wire Size | 14AWG | |
| Standards/Approvals | UL | |
| Cable Length | 12in | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Lighting Connector | ||
Pole Format 7P | ||
Series 2213362-4 | ||
Number of Ways 7 | ||
Connector Gender Female | ||
Colour Black | ||
Termination Type Wire Leads | ||
Sub Type Connector | ||
Mount Type Nut Mount | ||
Voltage 600V ac | ||
Lighting Connector Current 15A | ||
Contact Gender Female | ||
Wire Size 14AWG | ||
Standards/Approvals UL | ||
Cable Length 12in | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
The TE Connectivity Endurance N Dimming Receptacle Assembly delivers an ANSI C136.41-compliant Interface for outdoor LED street lighting and commercial luminaire photocontrols. This cable and panel mount solution features a Durable PBT housing with a UL 94 V-2 flammability rating.
Total configuration of 7 positions including 3 power contacts and 4 dimming signal pads
Electrical current rating of 15 A with 105°C rated wire leads
Includes pre-attached 12 in to 304.8 mm wire leads for wire-to-component connection
Related links
- Astrodyne TDI 080M.01502.00 Wire Leads
- Astrodyne TDI 080M.02002.00 Wire Leads
- Astrodyne TDI 080.01502.00 Wire Leads
- TE Connectivity LUMAWISE N Series Plug-in Connector Female Plug-In 15A, 5-Way
- Phoenix Contact GLM 4 Series Connecting Nut for Use with DIN Rail
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 15A Fixed
- Patlite LR Series Multicolour Signal Tower No Sounder Component, 2 Lights 24V dc Nut Mount
- Patlite NE Series Multicolour Beacon 30V dc Multiple Nut Mount IP65
