TE Connectivity LUMAWISE Endurance N Series Plug-in Connector Female Wire, 3P-Pole, 15A, 3-Way

This image is representative of the product range

Subtotal (1 box of 20 units)*

PHP26,137.94

(exc. VAT)

PHP29,274.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from May 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP26,137.94PHP1,306.897

*price indicative

RS Stock No.:
787-314
Mfr. Part No.:
2213848-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector

Pole Format

3P

Series

LUMAWISE Endurance N

Number of Ways

3

Connector Gender

Female

Colour

Black

Termination Type

Wire

Sub Type

Connector

Mount Type

Plug-in

Voltage

600V

Lighting Connector Current

15A

Wire Size

14AWG

Diameter

66mm

Standards/Approvals

ANSI

Contact Plating

Gold

Non Compliant

COO (Country of Origin):
MX
The TE Connectivity Receptacle assembly offers a robust solution designed for outdoor commercial and utility lighting, ensuring reliable power connections to lighting control modules with ANSI C136.10 compliance.

Features robust twist lock contacts for a dependable power interconnect

Comes pre-terminated with wire leads, facilitating easy integration into light fixtures

Available in 105°C and 150°C rated wire insulation for diverse temperature requirements

Offers rotation up to 355 degrees for precise positioning

Provides an IP66 rating when mated with Endurance N control bases

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy