TE Connectivity, LUMAWISE Endurance N Lighting Kit
- RS Stock No.:
- 795-192
- Mfr. Part No.:
- 2359482-2
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 50 units)*
PHP30,169.40
(exc. VAT)
PHP33,789.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP30,169.40 | PHP603.388 |
*price indicative
- RS Stock No.:
- 795-192
- Mfr. Part No.:
- 2359482-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Lighting Base | |
| Accessory Type | Lighting Kit | |
| Series | LUMAWISE Endurance N | |
| Colour | Black | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Lighting Base | ||
Accessory Type Lighting Kit | ||
Series LUMAWISE Endurance N | ||
Colour Black | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- TW
The TE Connectivity Lighting connector designed for street lighting applications. Its primary function is to facilitate secure electrical connections while ensuring signal integrity within diverse environmental conditions.
Diameter measures 84.7 mm [3.33 in], optimising compatibility
Vented design enhances cooling and reliability
Comprises 7 positions for versatile circuit applications
Sealable construction ensures protection against environmental factors
Rated for operating voltage up to 600 VDC, providing safe performance
Operating temperature range from -40 to 85 °C supports varied climates
Related links
- TE Connectivity, LUMAWISE Endurance N Connector Accessory
- TE Connectivity LUMAWISE ENDURANCE N Series Cable Connector Female Wire, 1.5A
- TE Connectivity LUMAWISE Endurance N Series Plug-in Connector Female Wire 15A, 3-Way
- TE Connectivity LUMAWISE ENDURANCE N Series Cable Connector Male Wire, 15A
- TE Connectivity LUMAWISE ENDURANCE N Series Cable Connector Female Wire, 15A
- TE Connectivity LUMAWISE ENDURANCE N Series Connector Female Wire, 1.5A
- TE Connectivity LUMAWISE Endurance N Series Surface Mount Connector Male Surface Mount 10A IP66
- TE Connectivity LUMAWISE Endurance S Series Plug-in Connector Female Poke-in 1.5A IP66
