TE Connectivity ALR-11000 Series Surface Digital Photocell Male, 4-Pole, IP66
- RS Stock No.:
- 649-902
- Mfr. Part No.:
- 2410739-9
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 649-902
- Mfr. Part No.:
- 2410739-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Lighting Connector | |
| Pole Format | 4 | |
| Series | ALR-11000 | |
| Connector Gender | Male | |
| Sub Type | Digital Photocell | |
| Mount Type | Surface | |
| Voltage | 24V dc | |
| IP Rating | IP66 | |
| Standards/Approvals | CE and UKCA, UL773 | |
| Diameter | 48mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Lighting Connector | ||
Pole Format 4 | ||
Series ALR-11000 | ||
Connector Gender Male | ||
Sub Type Digital Photocell | ||
Mount Type Surface | ||
Voltage 24V dc | ||
IP Rating IP66 | ||
Standards/Approvals CE and UKCA, UL773 | ||
Diameter 48mm | ||
- COO (Country of Origin):
- IE
The TE Connectivity Streetlight Photocell is a digital device designed to optimize street lighting by offering on/off functionality and the ability to dim lights during pre-set dark hours, cutting down energy consumption. It seamlessly integrates into the Zhaga-D4i ecosystem, supporting the smart city framework. The device can operate independently or alongside a Zhaga-D4i motion sensor, adjusting light output based on ambient light levels via the D4i protocol. With a pluggable design, it adheres to the standard Zhaga Book 18 interface for easy installation and compatibility.
IP66 and IK08 protection
UV stabilized polycarbonate material
Ultra compact size for great aesthetics and design
Compatible with LUMAWISE Motion sensor
CE and UKCA Marked
Related links
- TE Connectivity ALR-11000 Series Surface Mount Digital Photocell Male IP66
- TE Connectivity Stainless Steel ALR AA Busbar 1.57 mm Pitch
- TE Connectivity LUMAWISE S Series Connector Male 5A IP66
- TE Connectivity LUMAWISE S Series PCB Lighting Connector Male 5A IP65, IP66
- TE Connectivity LUMAWISE S Series Board Lighting Connector Male 5A IP65, IP66
- TE Connectivity LUMAWISE S Series PCB Lighting Connector Male 5A IP6
- TE Connectivity Meas Series Sensor Digital 6-Pin
- TE Connectivity RP 11000 Ω, 0805 Thin Film Resistor 0.1 % Surface Mount 0.25 W - 9-2176093-8
