TE Connectivity, LUMAWISE LED Holders Connector Accessory
- RS Stock No.:
- 845-583
- Mfr. Part No.:
- 2213130-1
- Manufacturer:
- TE Connectivity
N
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP509.89
(exc. VAT)
PHP571.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* | Saving |
|---|---|---|---|
| 1 - 9 | PHP509.89 | PHP254.945 | - |
| 10 - 24 | PHP469.32 | PHP234.66 | 7% |
| 25 + | PHP423.22 | PHP211.61 | 16% |
*price indicative
- RS Stock No.:
- 845-583
- Mfr. Part No.:
- 2213130-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Connector Accessory | |
| Product Type | LED Holder | |
| Series | LUMAWISE LED Holders | |
| Material | PBT GF | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Connector Accessory | ||
Product Type LED Holder | ||
Series LUMAWISE LED Holders | ||
Material PBT GF | ||
- COO (Country of Origin):
- CN
The TE Connectivity LED Holder provides a solderless electrical and mechanical connection for Chip-on-Board LED arrays. This low profile solution securely attaches to a printed circuit board or heat sink to eliminate time-consuming soldering.
Compatible with Sharp Mega and Mini Zenigata and LUXEON CoB LED arrays
Electrical rating of 5 A and 300 V DC
Poke-In termination method accepts 18 to 22 AWG wire gauges
Related links
- TE Connectivity, LUMAWISE LED Holders Connector Accessory
- TE Connectivity, LUMAWISE Endurance N Connector Accessory
- TE Connectivity, LUMAWISE Endurance S Connector Accessory
- TE Connectivity LUMAWISE S Series Accessory Male IP66
- TE Connectivity, LUMAWISE Endurance S Series 1-Way LED Lens
- TE Connectivity, LUMAWISE Cable Assembly for use with LUMAWISE Endurance
- TE Connectivity LUMAWISE ENDURANCE N Series Cable Connector Male Wire, 15A
- TE Connectivity LUMAWISE S Series Connector Male 5A IP66
