SICK W4 Series Sensor Module, 100 mm Max Range
- RS Stock No.:
- 730-108
- Mfr. Part No.:
- WTB4FP-213111A0ZZZ42ZZZ1ZZZZZ1
- Manufacturer:
- SICK
Subtotal (1 unit)*
PHP23,075.80
(exc. VAT)
PHP25,844.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,075.80 |
*price indicative
- RS Stock No.:
- 730-108
- Mfr. Part No.:
- WTB4FP-213111A0ZZZ42ZZZ1ZZZZZ1
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Sensor | |
| Series | W4 | |
| Component Type | Module | |
| Maximum Scanning Distance | 100mm | |
| Minimum Scanning Distance | 30mm | |
| Standards/Approvals | EN 60947-5-2 | |
| Maximum Response Time | 0.5s | |
| Terminal Type | M8 Connector | |
| Width | 16mm | |
| Height | 40.1mm | |
| Peak Wavelength | 635nm | |
| Length | 12.1mm | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Sensor | ||
Series W4 | ||
Component Type Module | ||
Maximum Scanning Distance 100mm | ||
Minimum Scanning Distance 30mm | ||
Standards/Approvals EN 60947-5-2 | ||
Maximum Response Time 0.5s | ||
Terminal Type M8 Connector | ||
Width 16mm | ||
Height 40.1mm | ||
Peak Wavelength 635nm | ||
Length 12.1mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SICK Photoelectric proximity sensor designed for precise object detection in industrial automation. it combines Compact dimensions with Advanced sensing technology to deliver reliable performance even in challenging environments.
Includes visible red light emitter for accurate detection
Offers fast response time of 0.5 MS for high-speed applications
Supports switching frequency up to 1000 Hz
Ensures IP67 enclosure rating for protection against dust and water
Features Compact housing suitable for tight installation spaces
Related links
- SICK AFM60B Series Absolute Encoder Connection Element, 19 mm Max Range
- SICK Retroreflective Photoelectric Sensor 28 → 165 mm IP67
- SICK Diffuse Photoelectric Sensor 28 → 50 m IP66, IP67
- SICK Diffuse Photoelectric Sensor 28 → 50 m IP67, IP66
- SICK LMS511 Series Sensor LiDAR Sensor, 1023.62 in Max Range
- SICK LMS511 Series Sensor LiDAR Sensor, 1574.8 in Max Range
- SICK S100 Series Sensor Safety Laser Scanner, 177.17 in Max Range
- SICK TiM5xx Series Laser Scanner LiDAR Sensor, 10 m Max Range