SICK AFM60B Series Absolute Encoder Connection Element, 19 mm Max Range
- RS Stock No.:
- 723-957
- Mfr. Part No.:
- AFM60B-S4AK032768
- Manufacturer:
- SICK
N
Subtotal (1 unit)*
PHP57,298.19
(exc. VAT)
PHP64,173.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP57,298.19 |
*price indicative
- RS Stock No.:
- 723-957
- Mfr. Part No.:
- AFM60B-S4AK032768
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Absolute Encoder | |
| Series | AFM60B | |
| Component Type | Connection Element | |
| Maximum Scanning Distance | 19mm | |
| Standards/Approvals | UK declaration of conformity | |
| Maximum Response Time | 50ms | |
| Terminal Type | Cable | |
| Length | 43.1mm | |
| Width | 36mm | |
| Height | 48mm | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Absolute Encoder | ||
Series AFM60B | ||
Component Type Connection Element | ||
Maximum Scanning Distance 19mm | ||
Standards/Approvals UK declaration of conformity | ||
Maximum Response Time 50ms | ||
Terminal Type Cable | ||
Length 43.1mm | ||
Width 36mm | ||
Height 48mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SICK Absolute encoder is a precision position feedback device designed for accurate and reliable measurement in industrial motion control systems. it features a stainless steel shaft combined with an aluminium flange and aluminium die cast housing for durability and stability.
Uses an aluminium flange for secure mounting
Offers IP65 enclosure rating for dust and water protection
Supports operation in temperatures from –40 °C to +100 °C
Maintains a lightweight design with a weight of 0.3 kg
Related links
- SICK AFM60B Series Absolute Absolute Encoder 32V 10 mm Shaft
- SICK AFM60 Series Absolute Absolute Encoder 32V Solid Type, 6 mm Shaft
- SICK AFM60 Series Absolute Absolute Encoder 32V Solid Type, 10 mm Shaft
- SICK AFM60 Series Absolute Absolute Encoder 32V SSI Signal 12 mm Shaft
- SICK AFS/AFM60 SSI Series Absolute Absolute Encoder 32V dc Solid Type, 10 mm Shaft
- SICK AFS/AFM60 SSI Series Absolute Absolute Encoder 32V dc SSI Signal 6 mm Shaft
- SICK AFS/AFM60 SSI Series Absolute Absolute Encoder 32V SSI Signal 10 mm Shaft
- SICK AFS/AFM60 SSI Series Absolute Absolute Encoder 32V dc SSI Signal 6 mm Shaft
