Omron F3SG Series Light Curtain Receiver, Sender, 80 Beam(s), 25 mm Resolution
- RS Stock No.:
- 214-6763
- Mfr. Part No.:
- F3SG-2SRB1600-25
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP124,770.00
(exc. VAT)
PHP139,742.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP124,770.00 |
*price indicative
- RS Stock No.:
- 214-6763
- Mfr. Part No.:
- F3SG-2SRB1600-25
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SG | |
| Beam Resolution | 25mm | |
| Component Type | Receiver, Sender | |
| Safety Type | Type 2 | |
| Standards/Approvals | No | |
| Number of Beams | 80 | |
| Protective Height | 1.6m | |
| Maximum Protective Width | 20m | |
| Maximum Supply Voltage | 28.8V | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 20m | |
| Height | 38mm | |
| Length | 1.6m | |
| Width | 32mm | |
| Maximum Response Time | 13ms | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SG | ||
Beam Resolution 25mm | ||
Component Type Receiver, Sender | ||
Safety Type Type 2 | ||
Standards/Approvals No | ||
Number of Beams 80 | ||
Protective Height 1.6m | ||
Maximum Protective Width 20m | ||
Maximum Supply Voltage 28.8V | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 20m | ||
Height 38mm | ||
Length 1.6m | ||
Width 32mm | ||
Maximum Response Time 13ms | ||
Omron F3SG Series Light Curtain, 1.6m Protective Height, 80 Beams - F3SG-2SRB1600-25
This light curtain provides a non-contact protective barrier for industrial machinery, detecting interruptions in an array of optical beams to enhance operator safety in production environments. It is designed as a receiver component for use within safety installations, offering a mid-height protection option suitable for typical guard and access points where personnel interaction with moving parts must be monitored.
Features and Benefits:
• 80-beam array delivers fine-grain object detection for personnel protection
• 25mm beam resolution improves detection of small targets near hazards
• 0.3-20m operating range enables flexible placement across machines
• 13 ms maximum response reduces time to initiate a safety stop
• 28.8V maximum supply supports common industrial control systems
• Type 2 safety classification provides recognised risk-reduction performance
• 25mm beam resolution improves detection of small targets near hazards
• 0.3-20m operating range enables flexible placement across machines
• 13 ms maximum response reduces time to initiate a safety stop
• 28.8V maximum supply supports common industrial control systems
• Type 2 safety classification provides recognised risk-reduction performance
Applications
• Suitable for safeguarding conveyor transfer points and infeed areas
• Ideal for perimeter protection around robotic workcells
• Used with presses and packaging machines requiring presence detection
• Can be used for access control at loading/unloading stations
• Suitable for integration into automated assembly line safety systems
• Ideal for perimeter protection around robotic workcells
• Used with presses and packaging machines requiring presence detection
• Can be used for access control at loading/unloading stations
• Suitable for integration into automated assembly line safety systems
How tall a protection zone can I achieve with this receiver?
The unit provides a protective height of 1.6m when paired with a corresponding emitter, covering standing operator reach zones.
What is the maximum lateral coverage I can expect from a single installation?
A single installation can cover up to a 20m protective width across openings or machine fronts.
How does beam quantity affect detection capability?
With 80 beams, the sensor offers dense vertical sampling, enhancing the likelihood of detecting intrusions across the protected plane.
What mechanical envelope should I allow for mounting the receiver?
The receiver body measures 32mm in width and 38mm in height, which assists planning for mounting brackets and clearance.
Related links
- Omron F3SG Series Light Curtain Receiver 80 Beam(s), 25 mm Resolution
- Omron F3SG Series Light Curtain Receiver 28 Beam(s), 25 mm Resolution
- Omron F3SG Series Light Curtain Receiver 72 Beam(s), 25 mm Resolution
- Omron F3SG Series Light Curtain Receiver 56 Beam(s), 25 mm Resolution
- Omron F3SG Series Light Curtain Receiver 88 Beam(s), 25 mm Resolution
- Omron F3SG Series Light Curtain Receiver 44 Beam(s), 25 mm Resolution
- Omron F3SG Series Light Curtain Receiver 52 Beam(s), 25 mm Resolution
- Omron F3SG Series Light Curtain Receiver 64 Beam(s), 25 mm Resolution
