SICK M4P Series Sensor Receiver, 3 Beam(s)
- RS Stock No.:
- 920-024
- Mfr. Part No.:
- M4P-EA03400D00
- Manufacturer:
- SICK
N
Subtotal (1 unit)*
PHP62,453.32
(exc. VAT)
PHP69,947.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP62,453.32 |
*price indicative
- RS Stock No.:
- 920-024
- Mfr. Part No.:
- M4P-EA03400D00
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Sensor | |
| Series | M4P | |
| Component Type | Receiver | |
| Safety Type | Type 4 | |
| Standards/Approvals | CE | |
| Number of Beams | 3 | |
| Maximum Supply Voltage | 24V dc | |
| Maximum Scanning Distance | 90m | |
| Height | 30.7mm | |
| Maximum Response Time | 20ms | |
| Length | 992mm | |
| Width | 34mm | |
| Terminal Type | M12 Male Connector | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Sensor | ||
Series M4P | ||
Component Type Receiver | ||
Safety Type Type 4 | ||
Standards/Approvals CE | ||
Number of Beams 3 | ||
Maximum Supply Voltage 24V dc | ||
Maximum Scanning Distance 90m | ||
Height 30.7mm | ||
Maximum Response Time 20ms | ||
Length 992mm | ||
Width 34mm | ||
Terminal Type M12 Male Connector | ||
- COO (Country of Origin):
- HU
The SICK premium safety multibeam sensors deliver reliable performance for safeguarding applications, operating effectively in normal industrial environments while ensuring the highest safety standards.
Utilises optical synchronization for enhanced reliability
Offers an impressive scanning range of 90 m with three beams
Features swift response time of 20 MS for immediate detection
Related links
- SICK M4P Series Sensor Receiver, 3 Beam(s)
- SICK M4P Series Sensor Receiver, 2 Beam(s)
- SICK M4P Series Sensor Sender, 3 Beam(s)
- SICK M4P Series Sensor Sender, 2 Beam(s)
- SICK M4P Series Sensor Transceiver, 2 Beam(s)
- SICK M4P Series Light Curtain, 4 Beam(s)
- SICK M4P Series Light Curtain 500 mm Resolution
- SICK M4P Series Light Curtain 300 mm Resolution
