SICK M4P Series Sensor Transceiver, 2 Beam(s)
- RS Stock No.:
- 920-028
- Mfr. Part No.:
- M4P-ZA02500C00
- Manufacturer:
- SICK
N
Subtotal (1 unit)*
PHP53,991.78
(exc. VAT)
PHP60,470.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP53,991.78 |
*price indicative
- RS Stock No.:
- 920-028
- Mfr. Part No.:
- M4P-ZA02500C00
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Sensor | |
| Series | M4P | |
| Component Type | Transceiver | |
| Safety Type | Type 4 | |
| Standards/Approvals | CE | |
| Number of Beams | 2 | |
| Maximum Supply Voltage | 24V dc | |
| Maximum Scanning Distance | 3.2m | |
| Width | 34mm | |
| Length | 692mm | |
| Maximum Response Time | 20ms | |
| Height | 30.7mm | |
| Terminal Type | M12 Male Connector | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Sensor | ||
Series M4P | ||
Component Type Transceiver | ||
Safety Type Type 4 | ||
Standards/Approvals CE | ||
Number of Beams 2 | ||
Maximum Supply Voltage 24V dc | ||
Maximum Scanning Distance 3.2m | ||
Width 34mm | ||
Length 692mm | ||
Maximum Response Time 20ms | ||
Height 30.7mm | ||
Terminal Type M12 Male Connector | ||
- COO (Country of Origin):
- DE
The SICK safety multibeam sensors is designed for Active and passive safety applications. Engineered for normal industrial environments, these sensors ensure reliable detection across a scanning range of 3.2 m.
Product version is deTem4 A/P, ensuring compatibility across applications
Features a response time of 20 MS for quick safety detection
Includes Active units with two PNP semiconductor switching devices
Operating temperature ranges from -30 °C to +55 °C, enhancing versatility
Equipped with near-infrared technology for optimal safety performance
Related links
- SICK M4P Series Sensor Receiver, 2 Beam(s)
- SICK M4P Series Sensor Sender, 2 Beam(s)
- SICK M4P Series Sensor Receiver, 3 Beam(s)
- SICK M4P Series Sensor Sender, 3 Beam(s)
- SICK M4P Series Light Curtain 500 mm Resolution
- SICK M4P Series Light Curtain 300 mm Resolution
- SICK M4P Series Light Curtain, 4 Beam(s)
- Leuze MLD 500 Series Light Curtain Transceiver 500 mm Resolution
