SICK M4P Series Sensor Receiver, 2 Beam(s)
- RS Stock No.:
- 920-022
- Mfr. Part No.:
- M4P-EA02500D00
- Manufacturer:
- SICK
N
Subtotal (1 unit)*
PHP56,608.52
(exc. VAT)
PHP63,401.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 3 unit(s) shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP56,608.52 |
*price indicative
- RS Stock No.:
- 920-022
- Mfr. Part No.:
- M4P-EA02500D00
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Sensor | |
| Series | M4P | |
| Component Type | Receiver | |
| Safety Type | Type 4 | |
| Standards/Approvals | CE | |
| Number of Beams | 2 | |
| Maximum Supply Voltage | 24V dc | |
| Maximum Scanning Distance | 90m | |
| Length | 692mm | |
| Height | 30.7mm | |
| Width | 34mm | |
| Maximum Response Time | 20ms | |
| Terminal Type | M12 Male Connector | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Sensor | ||
Series M4P | ||
Component Type Receiver | ||
Safety Type Type 4 | ||
Standards/Approvals CE | ||
Number of Beams 2 | ||
Maximum Supply Voltage 24V dc | ||
Maximum Scanning Distance 90m | ||
Length 692mm | ||
Height 30.7mm | ||
Width 34mm | ||
Maximum Response Time 20ms | ||
Terminal Type M12 Male Connector | ||
- COO (Country of Origin):
- HU
The SICK safety multibeam sensors designed to enhance industrial automation processes by providing reliable object detection and protective functionality.
Features two beams with a scanning range of up to 90 m
Equipped with optical synchronization and a response time of 20 ms
Offers a protection class of III and operates within -30°C to +55°C
Complies with Type 4 safety ratings and SIL 3 safety integrity level
Related links
- SICK M4P Series Sensor Receiver, 2 Beam(s)
- SICK M4P Series Sensor Receiver, 3 Beam(s)
- SICK M4P Series Sensor Sender, 2 Beam(s)
- SICK M4P Series Sensor Transceiver, 2 Beam(s)
- SICK M4P Series Sensor Sender, 3 Beam(s)
- SICK M4P Series Light Curtain 500 mm Resolution
- SICK M4P Series Light Curtain, 4 Beam(s)
- SICK M4P Series Light Curtain 300 mm Resolution
