Leitz Black A4 Tray
- RS Stock No.:
- 652-398
- Mfr. Part No.:
- 52180095
- Manufacturer:
- Leitz
Subtotal (1 unit)*
PHP703.24
(exc. VAT)
PHP787.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 26 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP703.24 |
*price indicative
- RS Stock No.:
- 652-398
- Mfr. Part No.:
- 52180095
- Manufacturer:
- Leitz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Sub Type | Tray | |
| Product Type | Letter Tray | |
| Paper Size | A4 | |
| Number of Compartments | 1 | |
| Colour | Black | |
| Material | Polystyrene | |
| Width | 363mm | |
| Height | 70mm | |
| Depth | 273mm | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Sub Type Tray | ||
Product Type Letter Tray | ||
Paper Size A4 | ||
Number of Compartments 1 | ||
Colour Black | ||
Material Polystyrene | ||
Width 363mm | ||
Height 70mm | ||
Depth 273mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The Leitz Plus Letter Tray is designed to enhance your office organisation with its robust and stylish side-opening design. Ideal for storing and managing thicker documents, this tray boasts a colour-coordinated look that seamlessly fits within the entire Leitz Plus desktop range. Its stackable feature allows for efficient use of space on desks or shelves, providing easy access to important paperwork. The unique 'Press & Click' connecting system ensures stability when stacked, making it perfect for both home and professional environments. With ample space for A4 documents and beyond, this letter tray supports a clutter-free workspace while boosting productivity.
Crafted from Durable polystyrene for long-lasting use
Stackable design maximises desk space and organisation
Large central hand-grab cutout facilitates easy document access
Compatible with Plus Jumbo side-opening letter trays
Patented connecting system prevents wobbling when stacked
Designed for strength, enduring the weight of thicker documents
Perfectly sized for A4 and oversize A4 formats
Supplied in a packing unit of 5 for convenience
