Osram Opto3.2 V White LED SMT SMD, DURIS S5 GY PSLM31.13-HPHQ-5F5G-1
- RS Stock No.:
- 175-1922P
- Mfr. Part No.:
- GY PSLM31.13-HPHQ-5F5G-1
- Manufacturer:
- OSRAM Opto Semiconductors
Bulk discount available
View bulk pricing optionsSubtotal 125 units (supplied on a continuous strip)*
PHP1,900.00
(exc. VAT)
PHP2,127.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 125 - 350 | PHP15.20 |
| 375 - 725 | PHP13.52 |
| 750 - 1475 | PHP12.16 |
| 1500 + | PHP10.84 |
*price indicative
- RS Stock No.:
- 175-1922P
- Mfr. Part No.:
- GY PSLM31.13-HPHQ-5F5G-1
- Manufacturer:
- OSRAM Opto Semiconductors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | White | |
| Package Type | SMT | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.2 V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 33 lm | |
| Lens Shape | Square | |
| Forward Current | 10 → 200mA | |
| Series | DURIS S5 | |
| Lens Finish | Diffused | |
| Lens Colour | Diffused Pale Orange | |
| Dimensions | 3 x 3 x 0.6mm | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours White | ||
Package Type SMT | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.2 V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 33 lm | ||
Lens Shape Square | ||
Forward Current 10 → 200mA | ||
Series DURIS S5 | ||
Lens Finish Diffused | ||
Lens Colour Diffused Pale Orange | ||
Dimensions 3 x 3 x 0.6mm | ||
- COO (Country of Origin):
- CN
Package: white SMT package, coloured diffused resin
Viewing angle at 50 % IV: 120°
Luminous Flux: typ. 32.6 lm
Luminous efficacy: typ. 110 lm/W
Architectural lighting
Smart lighting
Cove lighting
Viewing angle at 50 % IV: 120°
Luminous Flux: typ. 32.6 lm
Luminous efficacy: typ. 110 lm/W
Architectural lighting
Smart lighting
Cove lighting
Related links
- Osram Opto3.2 V Blue LED SMD, DURIS P5 GB DASPA1.13-DTEP-24-1-100
- Osram Opto2.9 V White LED 3030 (1212) SMD, DURIS S5 GW PSLMS1.EC-GSGU-5J7K-1
- ams OSRAM 3.2 V Green LED SMT Surface Mount DURIS S5
- ams OSRAM 3.2 V Green LED SMT Surface Mount DURIS S5 GT PSLM31.13-HPHR-45-1
- SFH 4718A Osram Opto SMT SMD package
- ams OSRAM6.6 V White LED SMT SMD, OSCONIQ S 3030 GW QSLR31.EM-LVLX-XX57-1-150-R18
- ams OSRAM 6.8 V Red LED SMT Surface Mount DURIS S5
- ams OSRAM 3.4 V Blue LED SMT Surface Mount DURIS S5
