Osram Opto3.2 V Blue LED SMD, DURIS P5 GB DASPA1.13-DTEP-24-1-100
- RS Stock No.:
- 889-2484P
- Mfr. Part No.:
- GB DASPA1.13-DTEP-24-1-100
- Manufacturer:
- OSRAM Opto Semiconductors
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal 40 units (supplied on a continuous strip)*
PHP728.00
(exc. VAT)
PHP815.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 40 - 80 | PHP18.20 |
| 100 - 180 | PHP18.018 |
| 200 - 380 | PHP17.836 |
| 400 + | PHP17.654 |
*price indicative
- RS Stock No.:
- 889-2484P
- Mfr. Part No.:
- GB DASPA1.13-DTEP-24-1-100
- Manufacturer:
- OSRAM Opto Semiconductors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | Blue | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.2 V | |
| Luminous Intensity | 2 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 6.1 → 7.63 lm | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 465 nm | |
| Dimensions | 2.25 x 1.3 x 2.65mm | |
| Series | DURIS P5 | |
| Forward Current | 250mA | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours Blue | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.2 V | ||
Luminous Intensity 2 cd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 6.1 → 7.63 lm | ||
Lens Shape Rectangle | ||
Dominant Wavelength 465 nm | ||
Dimensions 2.25 x 1.3 x 2.65mm | ||
Series DURIS P5 | ||
Forward Current 250mA | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- MY
Related links
- Osram Opto3.2 V White LED SMT SMD, DURIS S5 GY PSLM31.13-HPHQ-5F5G-1
- ams OSRAM 3.5 V Blue LED SMD Ceramic Surface Mount OSTAR Projection KB CSLNM1.14-4V7A-46-0
- ams OSRAM 3.5 V Blue LED SMD Ceramic Surface Mount OSTAR Projection
- ams OSRAM 3 V Blue LED 2835 Surface Mount DURIS E
- ams OSRAM 3 V Blue LED 2835 Surface Mount DURIS E GB JTLPS1.13-FVG6-23-1
- ams OSRAM 2.95 V Deep Blue High Power LED SMD Epoxy SMD OSCONIQ P 3737 GD PUSRA2.15-T2T4-24-1
- Osram Opto2.85 V Blue LED 3030 (1212) SMD, OSLON SSL 80 GB CS8PM1.13-HXHY-35-0-350-R18
- ams OSRAM 3.2 V Blue LED Surface Mount Surface GD CSSRM3.14 GD CSSRM3.14-AHAM-24-1-700-R33
