SFH 4718A Osram Opto, OSLON Black 850nm IR LED, SMT SMD package
- RS Stock No.:
- 137-0386P
- Mfr. Part No.:
- SFH 4718A
- Manufacturer:
- OSRAM Opto Semiconductors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 137-0386P
- Mfr. Part No.:
- SFH 4718A
- Manufacturer:
- OSRAM Opto Semiconductors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| Peak Wavelength | 850nm | |
| Package Type | SMT | |
| Radiant Flux | 665mW | |
| Radiant Intensity | 730mW/sr | |
| Mounting Type | Surface Mount | |
| Angle of Half Intensity | ±20° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Dimensions | 3.75 x 3.75 x 2.66mm | |
| Series | OSLON Black | |
| LED Material | Silicone | |
| Maximum Supply Voltage | 1.75V | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
Peak Wavelength 850nm | ||
Package Type SMT | ||
Radiant Flux 665mW | ||
Radiant Intensity 730mW/sr | ||
Mounting Type Surface Mount | ||
Angle of Half Intensity ±20° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Dimensions 3.75 x 3.75 x 2.66mm | ||
Series OSLON Black | ||
LED Material Silicone | ||
Maximum Supply Voltage 1.75V | ||
- COO (Country of Origin):
- MY
Applications
Access Control (IRIS/Vein Scan, Face Recognition)
CCTV Surveillance
Features:
Package: diffuse silicone
Corrosion Robustness Class: 3B
IR light source with high efficiency
Low thermal resistance (Max. 16 K/W)
Centroid wavelength 850 nm
Gaming, Amusement, Gambling
Safety and Security, CCTV
Access Control (IRIS/Vein Scan, Face Recognition)
CCTV Surveillance
Features:
Package: diffuse silicone
Corrosion Robustness Class: 3B
IR light source with high efficiency
Low thermal resistance (Max. 16 K/W)
Centroid wavelength 850 nm
Gaming, Amusement, Gambling
Safety and Security, CCTV
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
