LEDVANCE 36 W Square LED Panel Light, White, 3000K, L 595 mm W 595mm
- RS Stock No.:
- 895-796
- Mfr. Part No.:
- 4099854514531
- Manufacturer:
- LEDVANCE
N
Subtotal (1 unit)*
PHP58,481.18
(exc. VAT)
PHP65,498.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP58,481.18 |
*price indicative
- RS Stock No.:
- 895-796
- Mfr. Part No.:
- 4099854514531
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | LED Panel Light | |
| Lamp Type | LED | |
| Length | 595mm | |
| Width | 595mm | |
| Luminous Flux | 5040lm | |
| Housing Material | Aluminium | |
| Number of Lamps | 1 | |
| Depth | 34mm | |
| Lamp Supplied | Yes | |
| Lamp Shape | Square | |
| Colour | White | |
| Colour Temperature | 3000K | |
| Power | 36W | |
| Luminous Efficacy | 140Lm/W | |
| Voltage | 240V | |
| Lifespan | 100000h | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Series | PL Prot | |
| Standards/Approvals | UKCA | |
| IP Rating | IP54 | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type LED Panel Light | ||
Lamp Type LED | ||
Length 595mm | ||
Width 595mm | ||
Luminous Flux 5040lm | ||
Housing Material Aluminium | ||
Number of Lamps 1 | ||
Depth 34mm | ||
Lamp Supplied Yes | ||
Lamp Shape Square | ||
Colour White | ||
Colour Temperature 3000K | ||
Power 36W | ||
Luminous Efficacy 140Lm/W | ||
Voltage 240V | ||
Lifespan 100000h | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Series PL Prot | ||
Standards/Approvals UKCA | ||
IP Rating IP54 | ||
- COO (Country of Origin):
- CN
The LEDVANCE panel is an Advanced lighting solution designed for modern indoor environments, providing exceptional energy efficiency and high lumen output, making it suitable for various applications.
High luminous efficacy of 140 lm/W for outstanding energy savings
IP54 rated for enhanced protection against dust and water
Tool-free electrical connection ensures quick and hassle-free installation
Optimised for Zigbee technology, enabling smart lighting solutions
Extended lifespan of 50,000 hours at L90/B10 ensures long-term reliability
Related links
- LEDVANCE 36 W Square LED Panel Light 4000K, L 595 mm W 595mm
- LEDVANCE 33 W Square LED Panel Light 3000K, L 595 mm W 595mm
- LEDVANCE 26 W Square LED Panel Light 3000K, L 595 mm W 595mm
- LEDVANCE 28 W Square LED Panel Light 3000K, L 595 mm W 595mm
- LEDVANCE 28 W Square LED Panel Light 3000K, L 595 mm W 595mm
- LEDVANCE 33 W Square LED Panel Light 3000K, L 595 mm W 595mm
- LEDVANCE 33 W Square Panel Light 3000K, L 595 mm W 595mm
- SHOT 36 W Square D LED Panel Light 3000K, L 595 mm W 595mm
