LEDVANCE 36 W Square LED Panel Light, White, 4000K, L 595 mm W 595mm
- RS Stock No.:
- 895-795
- Mfr. Part No.:
- 4099854513800
- Manufacturer:
- LEDVANCE
N
This image is representative of the product range
Subtotal (1 unit)*
PHP50,851.32
(exc. VAT)
PHP56,953.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP50,851.32 |
*price indicative
- RS Stock No.:
- 895-795
- Mfr. Part No.:
- 4099854513800
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | LED Panel Light | |
| Lamp Type | LED | |
| Length | 595mm | |
| Luminous Flux | 4200lm | |
| Width | 595mm | |
| Housing Material | Aluminium | |
| Number of Lamps | 1 | |
| Depth | 34mm | |
| Lamp Supplied | Yes | |
| Lamp Shape | Square | |
| Colour Temperature | 4000K | |
| Colour | White | |
| Power | 36W | |
| Luminous Efficacy | 120Lm/W | |
| Lifespan | 100000h | |
| Minimum Operating Temperature | -10°C | |
| Voltage | 240V | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UKCA | |
| IP Rating | IP20, IP40 | |
| Series | PL Cmft | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type LED Panel Light | ||
Lamp Type LED | ||
Length 595mm | ||
Luminous Flux 4200lm | ||
Width 595mm | ||
Housing Material Aluminium | ||
Number of Lamps 1 | ||
Depth 34mm | ||
Lamp Supplied Yes | ||
Lamp Shape Square | ||
Colour Temperature 4000K | ||
Colour White | ||
Power 36W | ||
Luminous Efficacy 120Lm/W | ||
Lifespan 100000h | ||
Minimum Operating Temperature -10°C | ||
Voltage 240V | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UKCA | ||
IP Rating IP20, IP40 | ||
Series PL Cmft | ||
- COO (Country of Origin):
- CN
The LEDVANCE luminaire offers innovative lighting solutions for indoor environments, designed to effectively replace traditional fluorescent lamps within recessed ceiling systems.
High performance with a luminous efficacy of up to 118 lm/W
IoT-ready technology facilitates integration with Zigbee 3.0 systems
External driver allows for versatile installation options
Low flicker light reduces eye strain and enhances comfort
Suitable for dimming with a range of 1 to 100%
Related links
- LEDVANCE 36 W Square LED Panel Light 4000K, L 595 mm W 595mm
- LEDVANCE 36 W Square LED Panel Light 3000K, L 595 mm W 595mm
- SHOT 36 W Square LED Panel Light 4000K, L 595 mm W 595mm
- LEDVANCE 26 W Square LED Panel Light 4000K, L 595 mm W 595mm
- LEDVANCE 33 W Square LED Panel Light 4000K, L 595 mm W 595mm
- LEDVANCE 30 W Square LED Panel Light 4000K, L 595 mm W 595mm
- LEDVANCE 28 W Square LED Panel Light 4000K, L 595 mm W 595mm
- LEDVANCE 28 W Square LED Panel Light 4000K, L 595 mm W 595mm
