Sylvania 36 W Square LED Panel Light, Neutral White, 4000K, L 595 mm W 595mm
- RS Stock No.:
- 288-9770
- Mfr. Part No.:
- 42825
- Manufacturer:
- Sylvania
Subtotal (1 unit)*
PHP8,540.71
(exc. VAT)
PHP9,565.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,540.71 |
*price indicative
- RS Stock No.:
- 288-9770
- Mfr. Part No.:
- 42825
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Lamp Type | LED | |
| Product Type | LED Panel Light | |
| Length | 595mm | |
| Luminous Flux | 3600lm | |
| Width | 595mm | |
| Housing Material | Aluminium, Steel | |
| Depth | 38mm | |
| Number of Lamps | 1 | |
| Lamp Shape | Square | |
| Colour Temperature | 4000K | |
| Colour | Neutral White | |
| Power | 36W | |
| Luminous Efficacy | 100Lm/W | |
| Minimum Operating Temperature | -10°C | |
| Lifespan | 100000h | |
| Voltage | 240V | |
| Maximum Operating Temperature | 45°C | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | Class II, RoHS, CE | |
| Series | START Panel UGR19 600x600 | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Lamp Type LED | ||
Product Type LED Panel Light | ||
Length 595mm | ||
Luminous Flux 3600lm | ||
Width 595mm | ||
Housing Material Aluminium, Steel | ||
Depth 38mm | ||
Number of Lamps 1 | ||
Lamp Shape Square | ||
Colour Temperature 4000K | ||
Colour Neutral White | ||
Power 36W | ||
Luminous Efficacy 100Lm/W | ||
Minimum Operating Temperature -10°C | ||
Lifespan 100000h | ||
Voltage 240V | ||
Maximum Operating Temperature 45°C | ||
IP Rating IP20, IP40 | ||
Standards/Approvals Class II, RoHS, CE | ||
Series START Panel UGR19 600x600 | ||
- COO (Country of Origin):
- CN
The Sylvania LED panel is perfect for general indoor lighting applications such as breakout areas, offices, and meeting rooms. With its extruded aluminum frame and passive cooling, it provides efficient and reliable lighting. The low glaring UGR<19 ensures comfortable and pleasant illumination. With a total system power of 36W and a total fixture output of 3600lm, it offers excellent brightness and efficacy. The panel has a color temperature of 4000K Neutral White, providing a natural and neutral lighting environment.
LED Panel with backlit technology for general indoor lighting applications
Extruded aluminium frame and passive cooling for efficient operation
90 degree beam angle and PS diffuser with Prismatic finish
4000K Neutral White color temperature for a natural lighting environment
High brightness with a total system power of 36W and total fixture output of 3600lm
Excellent efficacy of 100 lm/W and Ra80 typical for energy-efficient lighting
Long lifespan of 100,000 hours at 70% of original output (L70B50)
IR/UV free light source without heat radiation for safety
Suitable for indoor environments with a degree of protection of IP40/IP20
Related links
- Sylvania 35 W Square LED Panel Light 4000K, L 595 mm W 595mm
- Sylvania 34 W Square LED Panel Light 4000K, L 595 mm W 595mm
- Philips Lighting 28 W Square LED Panel Light 4000K, L 595 mm W 595mm
- LEDVANCE 36 W Square LED Panel Light 4000K, L 595 mm W 595mm
- SHOT 36 W Square LED Panel Light 4000K, L 595 mm W 595mm
- Ansell Lighting 29 W Rectangular LED Panel Light 4000K, L 595 mm W 595mm
- LEDVANCE 26 W Square LED Panel Light 4000K, L 595 mm W 595mm
- LEDVANCE 28 W Square LED Panel Light 4000K, L 595 mm W 595mm
