LEDVANCE 33 W Square LED Panel Light, White, 3000K, L 595 mm W 595mm
- RS Stock No.:
- 895-789
- Mfr. Part No.:
- 4099854513374
- Manufacturer:
- LEDVANCE
N
Subtotal (1 unit)*
PHP39,567.42
(exc. VAT)
PHP44,315.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP39,567.42 |
*price indicative
- RS Stock No.:
- 895-789
- Mfr. Part No.:
- 4099854513374
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | LED Panel Light | |
| Lamp Type | LED | |
| Length | 595mm | |
| Width | 595mm | |
| Luminous Flux | 4320lm | |
| Housing Material | Aluminium | |
| Depth | 34mm | |
| Number of Lamps | 1 | |
| Lamp Shape | Square | |
| Lamp Supplied | Yes | |
| Colour | White | |
| Colour Temperature | 3000K | |
| Power | 33W | |
| Luminous Efficacy | 130Lm/W | |
| Minimum Operating Temperature | -10°C | |
| Lifespan | 100000h | |
| Voltage | 240V | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UKCA | |
| Series | PL Cmft | |
| IP Rating | IP20, IP40 | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type LED Panel Light | ||
Lamp Type LED | ||
Length 595mm | ||
Width 595mm | ||
Luminous Flux 4320lm | ||
Housing Material Aluminium | ||
Depth 34mm | ||
Number of Lamps 1 | ||
Lamp Shape Square | ||
Lamp Supplied Yes | ||
Colour White | ||
Colour Temperature 3000K | ||
Power 33W | ||
Luminous Efficacy 130Lm/W | ||
Minimum Operating Temperature -10°C | ||
Lifespan 100000h | ||
Voltage 240V | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UKCA | ||
Series PL Cmft | ||
IP Rating IP20, IP40 | ||
- COO (Country of Origin):
- CN
The LEDVANCE recessed luminaire offers modern lighting solutions designed for energy efficiency and high performance, Ideal for various indoor settings. Its robust construction ensures it meets the demands of contemporary environments.
Tool-free electrical connection facilitates easy installation
High luminous efficacy of 130 lm/W supports energy savings
Extended lifetime of 70,000 hours ensures long-term reliability
Lighting is compatible with Zigbee 3.0 for Advanced control
Low flicker light enhances Visual comfort and productivity
Related links
- LEDVANCE 33 W Square LED Panel Light 3000K, L 595 mm W 595mm
- LEDVANCE 33 W Square LED Panel Light 3000K, L 595 mm W 595mm
- LEDVANCE 33 W Square Panel Light 3000K, L 595 mm W 595mm
- LEDVANCE 33 W Square LED Panel Light 6500K, L 595 mm W 595mm
- LEDVANCE 33 W Square LED Panel Light 4000K, L 595 mm W 595mm
- LEDVANCE 33 W Square LED Panel Light 4000K, L 595 mm W 595mm
- LEDVANCE 26 W Square LED Panel Light 3000K, L 595 mm W 595mm
- LEDVANCE 28 W Square LED Panel Light 3000K, L 595 mm W 595mm
