LEDVANCE 33 W Square LED Panel Light, White, 3000K, L 595 mm W 595mm
- RS Stock No.:
- 895-790
- Mfr. Part No.:
- 4099854513657
- Manufacturer:
- LEDVANCE
N
This image is representative of the product range
Subtotal (1 unit)*
PHP42,948.53
(exc. VAT)
PHP48,102.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP42,948.53 |
*price indicative
- RS Stock No.:
- 895-790
- Mfr. Part No.:
- 4099854513657
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Type | LED | |
| Product Type | LED Panel Light | |
| Length | 595mm | |
| Luminous Flux | 4320lm | |
| Width | 595mm | |
| Housing Material | Aluminium | |
| Number of Lamps | 1 | |
| Depth | 34mm | |
| Lamp Supplied | Yes | |
| Lamp Shape | Square | |
| Colour Temperature | 3000K | |
| Colour | White | |
| Power | 33W | |
| Luminous Efficacy | 130Lm/W | |
| Minimum Operating Temperature | -10°C | |
| Lifespan | 100000h | |
| Voltage | 240V | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UKCA | |
| Series | PL Cmft | |
| IP Rating | IP20, IP40 | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Type LED | ||
Product Type LED Panel Light | ||
Length 595mm | ||
Luminous Flux 4320lm | ||
Width 595mm | ||
Housing Material Aluminium | ||
Number of Lamps 1 | ||
Depth 34mm | ||
Lamp Supplied Yes | ||
Lamp Shape Square | ||
Colour Temperature 3000K | ||
Colour White | ||
Power 33W | ||
Luminous Efficacy 130Lm/W | ||
Minimum Operating Temperature -10°C | ||
Lifespan 100000h | ||
Voltage 240V | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UKCA | ||
Series PL Cmft | ||
IP Rating IP20, IP40 | ||
- COO (Country of Origin):
- CN
The LEDVANCE ceiling-mounted luminaire offers Advanced lighting solutions designed for optimal comfort and energy efficiency. Ideal for integration in modern indoor spaces, it enhances environments with its innovative technology and streamlined design.
Suitable for DIRECT EASY / VIVARES Zigbee and other Zigbee 3.0 Light Management Systems
Tool-free electrical connection with push button connector for easy installation
High system efficacy provides energy savings of up to 130 lm/W
Related links
- LEDVANCE 33 W Square LED Panel Light 3000K, L 595 mm W 595mm
- LEDVANCE 33 W Square LED Panel Light 3000K, L 595 mm W 595mm
- LEDVANCE 33 W Square Panel Light 3000K, L 595 mm W 595mm
- LEDVANCE 33 W Square LED Panel Light 4000K, L 595 mm W 595mm
- LEDVANCE 33 W Square LED Panel Light 6500K, L 595 mm W 595mm
- LEDVANCE 33 W Square LED Panel Light 4000K, L 595 mm W 595mm
- LEDVANCE 26 W Square LED Panel Light 3000K, L 595 mm W 595mm
- LEDVANCE 36 W Square LED Panel Light 3000K, L 595 mm W 595mm
