Deutsch Connector Accessory Accessory Kit for use with Connector
- RS Stock No.:
- 901-093
- Mfr. Part No.:
- 2286014-2
- Manufacturer:
- Deutsch
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP592.87
(exc. VAT)
PHP664.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP592.87 |
| 10 - 49 | PHP575.35 |
| 50 - 99 | PHP556.91 |
| 100 + | PHP480.38 |
*price indicative
- RS Stock No.:
- 901-093
- Mfr. Part No.:
- 2286014-2
- Manufacturer:
- Deutsch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deutsch | |
| Product Type | Accessory Kit | |
| Sub Type | Connector Accessory | |
| Number of LEDs | 2 | |
| For Use With | Connector | |
| Mount Type | Board | |
| Series | 228601 | |
| Select all | ||
|---|---|---|
Brand Deutsch | ||
Product Type Accessory Kit | ||
Sub Type Connector Accessory | ||
Number of LEDs 2 | ||
For Use With Connector | ||
Mount Type Board | ||
Series 228601 | ||
- COO (Country of Origin):
- CN
The Deutsch Wedgelock is a specialised secondary Terminal position assurance component with an integrated 12V LED circuit. Designed for 2-way DT detector series housings, it provides both mechanical contact security and immediate Visual diagnostic feedback for vehicle electronic systems.
Yellow housing colour for easy 12V variant identification
Operating temperature from -55 to 125 degrees Celsius
Glass-fibre reinforced PBT material for thermal stability
Related links
- TE Connectivity DEUTSCH DTP 4-way Backshell Automotive Connector Accessory, A90-DTP04
- TE Connectivity, DT Fibreglass Reinforced PBT GF20 Genderless 2 Way Wedge Lock for use with Deutsch DT06-2S
- Deutsch, HDP24 Automotive Connector Accessory Female Grey Cable 31 Way Crimp Termination HDP24-24-31SE
- Super Rod Nylon, Plastic Accessory Kit Combo
- Nobo White Board Accessory Kit White Board Accessory Kit 2 x whiteboard Erasers And Cleaning Spray
- SCHAEFFLER Accessory Kit for use with Connector Extension Lubricator
- Phoenix Contact Heavy Duty Power Connector Accessory, ME-KIT Series
- Deutsch, DEUTSCH DT Automotive Connector Male Grey Flange 2 Way Crimp Termination DT06-2S-TE81 / 2-2303815-1
