Phoenix Contact Heavy Duty Power Connector Accessory, ME-KIT Series
- RS Stock No.:
- 484-144
- Mfr. Part No.:
- 1342928
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 484-144
- Mfr. Part No.:
- 1342928
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Accessory | |
| Series | ME-KIT | |
| Sub Type | Connector Set | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Accessory | ||
Series ME-KIT | ||
Sub Type Connector Set | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Connector Set is designed for efficient and reliable electrical connections. This set includes four PCB connectors with a 3-position screw connection, suitable for 2.5 mm² wires. The connectors are housed in a light gray polyamide casing, ensuring durability and resistance to environmental factors.
PCB Thickness Compatibility of 1.4 mm to 1.8 mm
DIN rail mounting
UL 94 V0 Flammability Rating
Related links
- Phoenix Contact Heavy Duty Power Connector Accessory, ME-KIT Series
- Phoenix Contact Heavy Duty Power Connector Accessory, HC Series
- Phoenix Contact Heavy Duty Power Connector Accessory HC-STA Series Male, 8 Contacts
- Phoenix Contact Heavy Duty Power Connector Accessory HC Series Female, 16 Contacts
- Phoenix Contact Heavy Duty Power Connector Accessory HC Series, 24 Contacts
- Phoenix Contact Heavy Duty Power Connector Accessory HC Series, 16 Contacts
- Phoenix Contact Heavy Duty Power Connector Accessory HC Series, 10 Contacts
- Phoenix Contact Heavy Duty Power Connector Accessory HC Series Female, 4 Contacts
