Bailey Electric LED Corn E27 LED Corn Lamp, Warm White, Clear, Single Ended shape

Subtotal (1 unit)*

PHP3,630.06

(exc. VAT)

PHP4,065.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from June 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,630.06

*price indicative

RS Stock No.:
296-801
Distrelec Article No.:
301-84-480
Mfr. Part No.:
142413
Manufacturer:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Lamp Base/Socket

E27

Product Type

LED Corn Lamp

Series

LED Corn

Lamp Shape

Single Ended

Colour

Warm White

Lens Colour

Clear

Lifespan

35000h

Standards/Approvals

RoHS, EN 12464-1, EN 62612, EN 62471

Length

127mm

COO (Country of Origin):
CN
The Bailey Electric & Electronics bv LED Corn Compact offers energy-efficient lighting and is ideal for reusing existing fixtures, particularly in street lanterns or city lighting where its warm light color fits well. It operates at AC 100-260V, 50/60Hz, and is suitable for a universal burning position. Maximum operating temperature inside the fixture is 40°C. To prevent overheating and malfunction, it is not suitable for tight fixtures. It’s recommended to remove glass or covers from the fixture.

Nominal voltage 100 to 260 V

Nominal current 133 mA

Power factor 0.9

Related links