Bailey Electric LED Corn E27 LED Corn Lamp, White, Clear, Single Ended shape
- RS Stock No.:
- 296-714
- Distrelec Article No.:
- 303-11-427
- Mfr. Part No.:
- 145400
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
PHP5,704.65
(exc. VAT)
PHP6,389.21
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,704.65 |
*price indicative
- RS Stock No.:
- 296-714
- Distrelec Article No.:
- 303-11-427
- Mfr. Part No.:
- 145400
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Lamp Base/Socket | E27 | |
| Product Type | LED Corn Lamp | |
| Series | LED Corn | |
| Lamp Shape | Single Ended | |
| Lens Colour | Clear | |
| Colour | White | |
| Lifespan | 35000h | |
| Standards/Approvals | EN 12464-1, EN 62612, RoHS, EN 62471 | |
| Length | 170mm | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Lamp Base/Socket E27 | ||
Product Type LED Corn Lamp | ||
Series LED Corn | ||
Lamp Shape Single Ended | ||
Lens Colour Clear | ||
Colour White | ||
Lifespan 35000h | ||
Standards/Approvals EN 12464-1, EN 62612, RoHS, EN 62471 | ||
Length 170mm | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED Corn Switch offers a sustainable solution by reusing fixtures and combining nine versions in one product, saving transport and storage. A switch adjusts power to 12W, 18W, or 27W and light color to 3000K, 4000K, or 5000K. It is compatible with AC 100 to 260V at 50 or 60Hz and supports universal burning positions. Ensure proper ventilation as it is not suitable for tight fixtures or those with close reflectors to prevent overheating. For best results, remove the glass or cover from the fixture.
Socket E27
Colour White
Colour temperature 3000k to 5000k
Colour housing White
Related links
- Bailey Electric LED Corn E27 LED Corn Lamp Clear, Single Ended shape
- Bailey Electric LED Corn E40 LED Corn Lamp Clear, Single Ended shape
- Bailey Electric LED SPECIAL E27 LED Bulbs Clear, Single Ended shape
- Bailey Electric LED Capsule G4 LED Bulbs Clear, Single Ended shape
- Bailey Electric LED PL G23 LED Bulbs Clear, Single Ended shape
- Bailey Electric LED SPECIAL BA15D LED Bulbs Clear, Single Ended shape
- Bailey Electric LED HID G12 LED Bulbs Clear, Single Ended shape
- Bailey Electric LED PL G23 LED Bulbs Clear, Single Ended shape
