Wurth Elektronik 4700 μH Leaded Inductor, 10.98 Ω Rdc

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 18%

View bulk pricing options

Subtotal (1 unit)*

PHP551.69

(exc. VAT)

PHP617.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 132 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP551.69-
10 - 49PHP447.1418%
50 - 99PHP341.8438%
100 +PHP269.9151%

*price indicative

RS Stock No.:
486-343
Distrelec Article No.:
301-89-315
Mfr. Part No.:
7447721047
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

4700μH

Product Type

Leaded Inductor

Maximum DC Resistance

10.98Ω

Automotive Standard

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy