Wurth Elektronik 4700 μH Leaded Inductor, 1200 mΩ Rdc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP1,598.30

(exc. VAT)

PHP1,790.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 85 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4PHP1,598.30
5 +PHP1,550.69

*price indicative

RS Stock No.:
486-144
Distrelec Article No.:
301-88-913
Mfr. Part No.:
7447471472
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

4700μH

Product Type

Leaded Inductor

Maximum DC Resistance

1200mΩ

Automotive Standard

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

REACH, RoHS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy