Wurth Elektronik 4700 μH Radial Inductor, 4400 mΩ Rdc

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

PHP1,270.10

(exc. VAT)

PHP1,422.51

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 40 unit(s) shipping from March 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP1,270.10-
5 +PHP1,231.843%

*price indicative

RS Stock No.:
485-932
Distrelec Article No.:
301-88-828
Mfr. Part No.:
7447211472
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

4700μH

Product Type

Radial Inductor

Maximum DC Resistance

4400mΩ

Automotive Standard

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy