Midas MVT-E101000C Display Touch Screen, 10.1 in, 1024 x 600 pixel
- RS Stock No.:
- 803-140
- Mfr. Part No.:
- MVT-E101000C
- Manufacturer:
- Midas
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP14,757.22
(exc. VAT)
PHP16,528.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP14,757.22 |
| 5 + | PHP13,871.79 |
*price indicative
- RS Stock No.:
- 803-140
- Mfr. Part No.:
- MVT-E101000C
- Manufacturer:
- Midas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Midas | |
| Product Type | Display | |
| Diagonal Display Size | 10.1in | |
| Interface Type | SPI/QSPI | |
| Screen Resolution | 1024 x 600 pixel | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 222.72 x 125.28 mm | |
| Backlight Type | LED | |
| Maximum Supply Voltage | 12V | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 143mm | |
| Width | 235mm | |
| Standards/Approvals | RoHS | |
| Depth | 22.25mm | |
| Brightness | 1000cd/m² | |
| Series | Aurum | |
| Power Supply Included | No | |
| Display Type | TFT | |
| Aspect Ratio | 128:75 | |
| Contrast Ratio | 800:1 | |
| Select all | ||
|---|---|---|
Brand Midas | ||
Product Type Display | ||
Diagonal Display Size 10.1in | ||
Interface Type SPI/QSPI | ||
Screen Resolution 1024 x 600 pixel | ||
Touch Screen Yes | ||
Viewing Area Dimensions 222.72 x 125.28 mm | ||
Backlight Type LED | ||
Maximum Supply Voltage 12V | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Height 143mm | ||
Width 235mm | ||
Standards/Approvals RoHS | ||
Depth 22.25mm | ||
Brightness 1000cd/m² | ||
Series Aurum | ||
Power Supply Included No | ||
Display Type TFT | ||
Aspect Ratio 128:75 | ||
Contrast Ratio 800:1 | ||
The Midas TFT Display is a high-performance embedded solution that provides a user-friendly Interface with its dedicated graphics controller, making it Ideal for various applications in industrial and commercial environments.
Display size of 10.10 inches with a resolution of 1024 x 600 pixels
Supports SPI/QSPI Interface type for seamless integration
Brightness level reaches up to 1000 cd/m² for optimal visibility
Note
BT817Q EVE4 graphics controller
MCU not included
MCU not included
Related links
- Midas MVT-H101000C Display Touch Screen 1024 x 600 pixel
- Midas MVT-L101000C Display Touch Screen 1024 x 600 pixel
- Midas MDT1010AC-HDMI LCD Colour Display Touch Screen 1024 x 600 pixel
- RS PRO TFT LCD Display Touch Screen 1024 x 600 pixel
- Midas MVT-L070001C Display Touch Screen 1024 x 600 pixel
- Midas MVT-E070001C Display Touch Screen 1024 x 600 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-10.1-HDMI-A-RSXP-CTU TFT LCD Display Touch Screen 1024 x 600 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-10.1-1024600BF-ASXP-CTP TFT LCD Display Touch Screen 1024 x 600 pixel
