Midas MVT-L070001C Display Touch Screen, 7 in, 1024 x 600 pixel
- RS Stock No.:
- 803-129
- Mfr. Part No.:
- MVT-L070001C
- Manufacturer:
- Midas
Get a bulk buy discount
Add 5 more to save PHP1,572.05
View bulk pricing optionsSubtotal (1 unit)*
PHP5,234.50
(exc. VAT)
PHP5,862.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP5,234.50 | - |
| 5 + | PHP4,920.09 | PHP1,572.05 |
*price indicative
- RS Stock No.:
- 803-129
- Mfr. Part No.:
- MVT-L070001C
- Manufacturer:
- Midas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Midas | |
| Product Type | Display | |
| Diagonal Display Size | 7in | |
| Interface Type | LVDS | |
| Screen Resolution | 1024 x 600 pixel | |
| Current | 120mA | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 154.21 x 85.92 mm | |
| Backlight Type | LED | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 100mm | |
| Standards/Approvals | RoHS | |
| Width | 164.9mm | |
| Depth | 5.75mm | |
| Brightness | 1000cd/m² | |
| Series | Aurum | |
| Power Supply Included | No | |
| Display Type | TFT | |
| Aspect Ratio | 128:75 | |
| Contrast Ratio | 800:1 | |
| Power Dissipation | 3.6W | |
| Select all | ||
|---|---|---|
Brand Midas | ||
Product Type Display | ||
Diagonal Display Size 7in | ||
Interface Type LVDS | ||
Screen Resolution 1024 x 600 pixel | ||
Current 120mA | ||
Touch Screen Yes | ||
Viewing Area Dimensions 154.21 x 85.92 mm | ||
Backlight Type LED | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Height 100mm | ||
Standards/Approvals RoHS | ||
Width 164.9mm | ||
Depth 5.75mm | ||
Brightness 1000cd/m² | ||
Series Aurum | ||
Power Supply Included No | ||
Display Type TFT | ||
Aspect Ratio 128:75 | ||
Contrast Ratio 800:1 | ||
Power Dissipation 3.6W | ||
The Midas display offers a 7.00-inch TFT screen designed for immersive Visual performance, featuring a resolution of 1024 x 600 pixels. This module is Ideal for various applications requiring high-quality Visual output.
Resolution of 1024 x 600 pixels ensures clear and detailed imagery
Landscape orientation optimises viewing angles for user interaction
Brightness level of 1200 cd/m² enhances visibility in various lighting conditions
Related links
- Midas MVT-E070001C Display Touch Screen 1024 x 600 pixel
- Midas MVT-E101000C Display Touch Screen 1024 x 600 pixel
- Midas MVT-H101000C Display Touch Screen 1024 x 600 pixel
- Midas MVT-L101000C Display Touch Screen 1024 x 600 pixel
- Midas MDT0700ESSC-HDMI LCD Colour Display Touch Screen 1024 x 600 pixel
- Midas MDT0700ESSR-HDMI LCD Colour Display Touch Screen 1024 x 600 pixel
- Midas MDT0700BC-HDMI LCD Colour Display Touch Screen 1024 x 600 pixel
- Riverdi RVT70HSSNWCA0 LCD Colour Display Touch Screen 1024 x 600 pixel
