Midas MVT-E101000 Display, 10.1 in, 1024 x 600 pixel
- RS Stock No.:
- 803-139
- Mfr. Part No.:
- MVT-E101000
- Manufacturer:
- Midas
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
PHP11,748.98
(exc. VAT)
PHP13,158.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP11,748.98 | - |
| 5 + | PHP11,044.08 | 5% |
*price indicative
- RS Stock No.:
- 803-139
- Mfr. Part No.:
- MVT-E101000
- Manufacturer:
- Midas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Midas | |
| Diagonal Display Size | 10.1in | |
| Product Type | Display | |
| Interface Type | SPI/QSPI | |
| Screen Resolution | 1024 x 600 pixel | |
| Touch Screen | No | |
| Viewing Area Dimensions | 222.72 x 125.28 mm | |
| Backlight Type | LED | |
| Maximum Supply Voltage | 12V | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 19.85mm | |
| Height | 143mm | |
| Width | 235mm | |
| Standards/Approvals | RoHS | |
| Brightness | 1200cd/m² | |
| Aspect Ratio | 128:75 | |
| Contrast Ratio | 800:1 | |
| Power Supply Included | No | |
| Series | Aurum | |
| Display Type | TFT | |
| Select all | ||
|---|---|---|
Brand Midas | ||
Diagonal Display Size 10.1in | ||
Product Type Display | ||
Interface Type SPI/QSPI | ||
Screen Resolution 1024 x 600 pixel | ||
Touch Screen No | ||
Viewing Area Dimensions 222.72 x 125.28 mm | ||
Backlight Type LED | ||
Maximum Supply Voltage 12V | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Depth 19.85mm | ||
Height 143mm | ||
Width 235mm | ||
Standards/Approvals RoHS | ||
Brightness 1200cd/m² | ||
Aspect Ratio 128:75 | ||
Contrast Ratio 800:1 | ||
Power Supply Included No | ||
Series Aurum | ||
Display Type TFT | ||
The Midas embedded display integrates a vibrant TFT panel with Advanced graphics capabilities, designed for seamless use in embedded, industrial, and commercial applications with a straightforward 5 to 12V power supply.
Display size of 10.10 inches with a resolution of 1024 x 600 pixels
Supports SPI/QSPI Interface for easy communication with microcontrollers
High brightness of 1200 cd/m² ensures outstanding visibility in bright conditions
Operating temperature range of -10°C to +70°C for versatile use
Colour depth of 16.7 million for rich, vivid images
Note
BT817Q EVE4 graphics controller
MCU not included
MCU not included
Related links
- Midas MVT-H101000 Display 1024 x 600 pixel
- Midas MVT-L101000 Display 1024 x 600 pixel
- Midas MVT-E101000C Display Touch Screen 1024 x 600 pixel
- Midas MVT-H101000C Display Touch Screen 1024 x 600 pixel
- Midas MVT-L101000C Display Touch Screen 1024 x 600 pixel
- Midas MDT1010D1IH-MIPI LCD Colour Display 1024 x 600 pixel
- RS PRO TFT LCD Display 1024 x 600 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-10.1-1024600BF-ASXP TFT LCD Display 1024 x 600 pixel
