Midas MVT-L101000 Display, 10.1 in, 1024 x 600 pixel
- RS Stock No.:
- 803-135
- Mfr. Part No.:
- MVT-L101000
- Manufacturer:
- Midas
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP4,759.83
(exc. VAT)
PHP5,331.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP4,759.83 |
| 5 + | PHP4,473.82 |
*price indicative
- RS Stock No.:
- 803-135
- Mfr. Part No.:
- MVT-L101000
- Manufacturer:
- Midas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Midas | |
| Diagonal Display Size | 10.1in | |
| Product Type | Display | |
| Interface Type | LVDS | |
| Screen Resolution | 1024 x 600 pixel | |
| Current | 360mA | |
| Touch Screen | No | |
| Viewing Area Dimensions | 222.72 x 125.28 mm | |
| Backlight Type | LED | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Height | 143mm | |
| Depth | 5.05mm | |
| Width | 235mm | |
| Brightness | 1200cd/m² | |
| Series | Aurum | |
| Contrast Ratio | 800:1 | |
| Power Dissipation | 6.48W | |
| Power Supply Included | No | |
| Display Type | TFT | |
| Aspect Ratio | 128:75 | |
| Select all | ||
|---|---|---|
Brand Midas | ||
Diagonal Display Size 10.1in | ||
Product Type Display | ||
Interface Type LVDS | ||
Screen Resolution 1024 x 600 pixel | ||
Current 360mA | ||
Touch Screen No | ||
Viewing Area Dimensions 222.72 x 125.28 mm | ||
Backlight Type LED | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Height 143mm | ||
Depth 5.05mm | ||
Width 235mm | ||
Brightness 1200cd/m² | ||
Series Aurum | ||
Contrast Ratio 800:1 | ||
Power Dissipation 6.48W | ||
Power Supply Included No | ||
Display Type TFT | ||
Aspect Ratio 128:75 | ||
The Midas display offers a 10.1 inch TFT screen with a resolution of 1024 x 600, designed to showcase vibrant images accurately under varying conditions.
Delivers a brightness of 1200cd/m² for clear visibility
Supports a wide operating temperature range from -20°C to +70°C
Features a 24-bit LVDS Interface for high-quality data transmission
Comes with a pixel pitch of 0.2175 x 0.2088 mm for fine detail
Includes a 40-way FFC connector for easy integration
Related links
- Midas MVT-H101000 Display 1024 x 600 pixel
- Midas MVT-E101000 Display 1024 x 600 pixel
- Midas MVT-E101000C Display Touch Screen 1024 x 600 pixel
- Midas MVT-H101000C Display Touch Screen 1024 x 600 pixel
- Midas MVT-L101000C Display Touch Screen 1024 x 600 pixel
- Midas MDT1010D1IH-MIPI LCD Colour Display 1024 x 600 pixel
- RS PRO TFT LCD Display 1024 x 600 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-10.1-1024600BF-ASXP TFT LCD Display 1024 x 600 pixel
